onsemi 100 V 12 A Diode Schottky 3-Pin TO-277

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
186-7473
Mfr. Part No.:
FSV12100V
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Mount Type

Surface

Product Type

Diode

Package Type

TO-277

Maximum Continuous Forward Current If

12A

Peak Reverse Repetitive Voltage Vrrm

100V

Diode Configuration

Single

Rectifier Type

Schottky

Pin Count

3

Minimum Operating Temperature

-55°C

Maximum Forward Voltage Vf

600mV

Peak Non-Repetitive Forward Surge Current Ifsm

220A

Peak Reverse Current Ir

20mA

Peak Reverse Recovery Time trr

27.3ns

Maximum Operating Temperature

150°C

Standards/Approvals

Halogen Free, IEC61249, Pb Free, RoHS

Height

1.2mm

Length

6.15mm

Width

4.63mm

Automotive Standard

No

FSV12100V: 12 A, 100 V Ultra-Low VF Schottky Rectifier

Ultra-Low Forward Voltage Drop

Low Thermal Resistance

Very Low Profile: Typical Height of 1.1 mm

Trench Schottky Technology

Green Molding Compound

Lead Free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy