onsemi 100 V 12 A Diode Schottky 3-Pin TO-277 FSV12100V
- RS Stock No.:
- 186-7573
- Mfr. Part No.:
- FSV12100V
- Manufacturer:
- onsemi
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 186-7573
- Mfr. Part No.:
- FSV12100V
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Diode | |
| Mount Type | Surface | |
| Package Type | TO-277 | |
| Maximum Continuous Forward Current If | 12A | |
| Peak Reverse Repetitive Voltage Vrrm | 100V | |
| Diode Configuration | Single | |
| Rectifier Type | Schottky | |
| Pin Count | 3 | |
| Peak Reverse Current Ir | 20mA | |
| Maximum Forward Voltage Vf | 600mV | |
| Minimum Operating Temperature | -55°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 220A | |
| Maximum Operating Temperature | 150°C | |
| Peak Reverse Recovery Time trr | 27.3ns | |
| Length | 6.15mm | |
| Height | 1.2mm | |
| Standards/Approvals | Halogen Free, IEC61249, Pb Free, RoHS | |
| Width | 4.63mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Diode | ||
Mount Type Surface | ||
Package Type TO-277 | ||
Maximum Continuous Forward Current If 12A | ||
Peak Reverse Repetitive Voltage Vrrm 100V | ||
Diode Configuration Single | ||
Rectifier Type Schottky | ||
Pin Count 3 | ||
Peak Reverse Current Ir 20mA | ||
Maximum Forward Voltage Vf 600mV | ||
Minimum Operating Temperature -55°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 220A | ||
Maximum Operating Temperature 150°C | ||
Peak Reverse Recovery Time trr 27.3ns | ||
Length 6.15mm | ||
Height 1.2mm | ||
Standards/Approvals Halogen Free, IEC61249, Pb Free, RoHS | ||
Width 4.63mm | ||
Automotive Standard No | ||
FSV12100V: 12 A, 100 V Ultra-Low VF Schottky Rectifier
Ultra-Low Forward Voltage Drop
Low Thermal Resistance
Very Low Profile: Typical Height of 1.1 mm
Trench Schottky Technology
Green Molding Compound
Lead Free
Related links
- onsemi 100 V 12 A Diode Schottky 3-Pin TO-277
- Vishay 100 V 12 A Diode Schottky 3-Pin TO-277 V12P10-M3/86A
- ROHM 100 V 12 A Rectifier & Schottky Diode Schottky 3-Pin TO-277 YQ12RSM10SDTFTL1
- onsemi 100 V 10 A Diode Schottky 3-Pin TO-277 FSV10100V
- Vishay 150 V 12 A Diode Schottky 3-Pin TO-277
- Vishay 45 V 12 A Diode Schottky 3-Pin TO-277
- Vishay 45 V 12 A Diode Schottky 3-Pin TO-277 V12PM45HM3/H
- Vishay 45 V 12 A Diode Schottky 3-Pin TO-277 V12PM45-M3/H
