onsemi 45 V 20 A Diode Schottky Rectifier 3-Pin D2PAK

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
186-7493
Mfr. Part No.:
MBRB1045T4G
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Diode

Mount Type

Surface

Package Type

D2PAK

Maximum Continuous Forward Current If

20A

Peak Reverse Repetitive Voltage Vrrm

45V

Diode Configuration

Single

Rectifier Type

Schottky Rectifier

Pin Count

3

Peak Non-Repetitive Forward Surge Current Ifsm

150A

Minimum Operating Temperature

-65°C

Maximum Forward Voltage Vf

840mV

Peak Reverse Current Ir

15mA

Maximum Operating Temperature

175°C

Length

10.29mm

Width

9.65mm

Standards/Approvals

No

Height

4.83mm

Automotive Standard

AEC-Q101

The Schottky Rectifier employs the Schottky Barrier principle in a metal-to-silicon power rectifier. It features epitaxial construction with oxide passivation and metal overlay contact. It is ideally suited for low voltage, high frequency switching power supplies, free wheeling diodes and polarity protection diodes.

Guarding for Stress Protection

Low Forward Voltage

Short Heat Sink Tab Manufactured - Not Sheared!

Similar in Size to the Industry Standard TO-220 Package

Mechanical Characteristics:

Case: Epoxy, Molded

Finish: All External Surfaces Corrosion Resistant and Terminal Leads are Readily Solderable

Lead and Mounting Surface Temperature for Soldering Purposes: 260°C Max. for 10 Seconds

150°C Operating Junction Temperature

PPAP capable

SBRB and SBRD Prefixes for Automotive and Other Applications Requiring Unique Site and Control Change Requirements

Applications

Switching Power Supplies, Power Inverters

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy