onsemi 45 V 15 A Diode Switching 3-Pin D2PAK MBRB1545CTT4G

Get a bulk buy discount

Add 50 more to save €10.40

View bulk pricing options

Subtotal (1 pack of 5 units)*

€7.54

(exc. VAT)

€9.28

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,585 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 45€1.508€7.54-
50 - 95€1.30€6.50€10.40
100 - 495€1.126€5.63€38.20
500 +€0.992€4.96€258.00

*price indicative

Packaging Options:
RS Stock No.:
773-7718
Mfr. Part No.:
MBRB1545CTT4G
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Mount Type

Surface

Product Type

Diode

Package Type

TO-263

Maximum Continuous Forward Current If

15A

Peak Reverse Repetitive Voltage Vrrm

45V

Diode Configuration

Common Cathode

Rectifier Type

Switching

Pin Count

3

Maximum Forward Voltage Vf

840mV

Peak Reverse Current Ir

15mA

Minimum Operating Temperature

-65°C

Peak Non-Repetitive Forward Surge Current Ifsm

150A

Maximum Operating Temperature

175°C

Height

4.83mm

Standards/Approvals

No

Width

9.65mm

Length

10.29mm

Automotive Standard

AEC-Q101

Schottky Barrier Diodes, 10A to 25A, ON Semiconductor


Standards

Products with NSV- or SBR-prefixed Manufacturer Part Nos are AEC-Q101 automotive qualified.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy