onsemi 200 V 200 mA Small Signal Diode Small Signal 3-Pin SOT-23
- RS Stock No.:
- 186-7504
- Mfr. Part No.:
- MMBD1503A-D87Z
- Manufacturer:
- onsemi
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 186-7504
- Mfr. Part No.:
- MMBD1503A-D87Z
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Small Signal Diode | |
| Mount Type | Surface | |
| Package Type | SOT-23 | |
| Maximum Continuous Forward Current If | 200mA | |
| Peak Reverse Repetitive Voltage Vrrm | 200V | |
| Rectifier Type | Small Signal | |
| Pin Count | 3 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 2A | |
| Maximum Forward Voltage Vf | 1.15V | |
| Minimum Operating Temperature | -55°C | |
| Peak Reverse Current Ir | 5μA | |
| Maximum Operating Temperature | 150°C | |
| Length | 2.92mm | |
| Width | 1.3mm | |
| Height | 930μm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Small Signal Diode | ||
Mount Type Surface | ||
Package Type SOT-23 | ||
Maximum Continuous Forward Current If 200mA | ||
Peak Reverse Repetitive Voltage Vrrm 200V | ||
Rectifier Type Small Signal | ||
Pin Count 3 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 2A | ||
Maximum Forward Voltage Vf 1.15V | ||
Minimum Operating Temperature -55°C | ||
Peak Reverse Current Ir 5μA | ||
Maximum Operating Temperature 150°C | ||
Length 2.92mm | ||
Width 1.3mm | ||
Height 930μm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
MMBD1503A: High Conductance Low Leakage Diode
Applications
This product is general usage and suitable for many different applications.
Related links
- onsemi 200 V 200 mA Small Signal Diode Small Signal 3-Pin SOT-23 MMBD1503A-D87Z
- onsemi 100 V 200 mA Small Signal Diode Small Signal 3-Pin SOT-23 MMBD4148CC
- onsemi 200 V 200 mA Small Signal Diode Small Signal 2-Pin DO-35 1N485BTR
- onsemi 200 V 200 mA Small Signal Diode Small Signal 2-Pin DO-35
- onsemi 200 V 500 mA Small Signal Diode Small Signal 2-Pin DO-35 1N459ATR
- onsemi 200 V 500 mA Small Signal Diode Small Signal 2-Pin DO-35 1N3070TR
- Vishay 40 V 200 mA Small Signal Schottky Diode Schottky 3-Pin SOT-23 BAS40-04-E3-08
- onsemi 70 V 200 mA Small Signal Diode Small Signal 2-Pin DO-35 1N457TR
