onsemi 60 V 20 A Diode Schottky 2-Pin TO-220AC MBR1050
- RS Stock No.:
- 186-7589
- Mfr. Part No.:
- MBR1050
- Manufacturer:
- onsemi
Subtotal (1 pack of 10 units)*
€12.62
(exc. VAT)
€15.52
(inc. VAT)
Temporarily out of stock
- Shipping from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | €1.262 | €12.62 |
*price indicative
- RS Stock No.:
- 186-7589
- Mfr. Part No.:
- MBR1050
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Mount Type | Through Hole | |
| Product Type | Diode | |
| Package Type | TO-220AC | |
| Maximum Continuous Forward Current If | 20A | |
| Peak Reverse Repetitive Voltage Vrrm | 60V | |
| Diode Configuration | Single | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 150A | |
| Minimum Operating Temperature | -65°C | |
| Maximum Forward Voltage Vf | 950mV | |
| Peak Reverse Current Ir | 22mA | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | No | |
| Length | 10.29mm | |
| Height | 15.75mm | |
| Width | 4.82mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Mount Type Through Hole | ||
Product Type Diode | ||
Package Type TO-220AC | ||
Maximum Continuous Forward Current If 20A | ||
Peak Reverse Repetitive Voltage Vrrm 60V | ||
Diode Configuration Single | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 150A | ||
Minimum Operating Temperature -65°C | ||
Maximum Forward Voltage Vf 950mV | ||
Peak Reverse Current Ir 22mA | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals No | ||
Length 10.29mm | ||
Height 15.75mm | ||
Width 4.82mm | ||
Automotive Standard No | ||
This MBR Schottky rectifier is optimal for secondary rectification and free wheeling application for high efficiency DC to DC convertor design, which features very low forward voltage drop and low leakage current.
Low Power Loss, High Efficiency
High Surge Capacity
Metal Silicon Junction, Majority Carrier Conduction
High Current Capacity, Low Forward-Voltage Drop
Guard Ring for Over-Voltage Protection (OVP)
Applications
This product is general usage and suitable for many different applications.
Related links
- onsemi 60 V 20 A Diode Schottky 2-Pin TO-220AC MBR1050
- onsemi 60 V 10 A Diode Schottky 2-Pin TO-220AC
- onsemi 60 V 20 A Diode Switching 3-Pin TO-220FP
- onsemi 60 V 7.5 A Diode Schottky 2-Pin TO-220AC MBR760
- onsemi 60 V 10 A Diode Schottky 2-Pin TO-220AC MBR1060G
- onsemi 60 V 20 A Diode Switching 3-Pin TO-220FP MBRF20L60CTG
- STMicroelectronics 15 V 20 A Diode Schottky 2-Pin TO-220AC STPS20L15D
- STMicroelectronics 650 V 20 A Diode Schottky 2-Pin TO-220AC STPSC20065D
