onsemi 200 V 2 A Diode Soft Recovery 2-Pin SOD-123FL NHP220SFT3G
- RS Stock No.:
- 186-7610
- Mfr. Part No.:
- NHP220SFT3G
- Manufacturer:
- onsemi
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 25 units)*
€7.825
(exc. VAT)
€9.625
(inc. VAT)
In Stock
- Plus 2,775 unit(s) shipping from 21 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 75 | €0.313 | €7.83 |
| 100 - 225 | €0.269 | €6.73 |
| 250 - 475 | €0.234 | €5.85 |
| 500 - 975 | €0.206 | €5.15 |
| 1000 + | €0.187 | €4.68 |
*price indicative
- RS Stock No.:
- 186-7610
- Mfr. Part No.:
- NHP220SFT3G
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Mount Type | Surface | |
| Product Type | Diode | |
| Package Type | SOD-123FL | |
| Maximum Continuous Forward Current If | 2A | |
| Peak Reverse Repetitive Voltage Vrrm | 200V | |
| Diode Configuration | Single | |
| Rectifier Type | Soft Recovery | |
| Pin Count | 2 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 40A | |
| Minimum Operating Temperature | -65°C | |
| Peak Reverse Current Ir | 35μA | |
| Maximum Forward Voltage Vf | 1V | |
| Maximum Operating Temperature | 175°C | |
| Peak Reverse Recovery Time trr | 50ns | |
| Height | 0.88mm | |
| Width | 1.8mm | |
| Length | 2.9mm | |
| Standards/Approvals | No | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Mount Type Surface | ||
Product Type Diode | ||
Package Type SOD-123FL | ||
Maximum Continuous Forward Current If 2A | ||
Peak Reverse Repetitive Voltage Vrrm 200V | ||
Diode Configuration Single | ||
Rectifier Type Soft Recovery | ||
Pin Count 2 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 40A | ||
Minimum Operating Temperature -65°C | ||
Peak Reverse Current Ir 35μA | ||
Maximum Forward Voltage Vf 1V | ||
Maximum Operating Temperature 175°C | ||
Peak Reverse Recovery Time trr 50ns | ||
Height 0.88mm | ||
Width 1.8mm | ||
Length 2.9mm | ||
Standards/Approvals No | ||
Automotive Standard AEC-Q101 | ||
This SOD−123FL ultrafast rectifier provides fast switching performance with soft recovery in a compact thermally efficient package. Its compact footprint makes it ideally suited to portable and automotive applications where board space is at a premium. Its low profile makes it a good option for flat panel display and other applications with limited vertical clearance. The device offers low leakage over temperature making it a good match for applications requiring low quiescent current.
Fast Soft Switching for Reduced EMI and Higher Efficiency
Low Profile - Maximum Height of 4.0 mm
Small Footprint - Footprint Area of 5.94 mm2
NRV Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements, PPAP capable
These Devices are Pb-Free, Halogen Free/BFR Free
End Products
Automotive
Applications
Instrumentation
Output Rectification in Switching Power Supplies Including Mini Adapters and Flat Panel Display
LED Lighting
Free-wheeling Diode Where Space is at a Premium
Engine Control
Infotainment and Other Space Constrained Center Stack Applications
Related links
- onsemi 200 V 2 A Diode Soft Recovery 2-Pin SOD-123
- Vishay 200 V 2 A Diode Soft Recovery 2-Pin DO-15 SBYV27-200-E3
- Vishay 200 V 150 A Ultrafast Soft Recovery Diode Soft Recovery 2-Pin PowerTab VS-150EBU02
- Vishay 200 V 150 A Ultrafast Soft Recovery Diode Soft Recovery 2-Pin PowerTab
- Vishay 600 V 3 A Diode Soft Recovery 2-Pin DO-201AD
- Vishay 600 V 60 A Rectifier & Schottky Diode Soft Recovery 2-Pin TO-247AD 2L
- STMicroelectronics 600 V 25 A Diode Soft Recovery 2-Pin DPAK STTH25M06B-TR
- STMicroelectronics 600 V 25 A Diode Soft Recovery 2-Pin DPAK
