onsemi 100 V 10 A Diode Switching 5-Pin DFN MBR5H100MFST1G
- RS Stock No.:
- 186-7720
- Mfr. Part No.:
- MBR5H100MFST1G
- Manufacturer:
- onsemi
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€4.80
(exc. VAT)
€5.90
(inc. VAT)
Last RS stock
- Final 14,480 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 90 | €0.48 | €4.80 |
| 100 - 240 | €0.414 | €4.14 |
| 250 - 490 | €0.359 | €3.59 |
| 500 - 990 | €0.316 | €3.16 |
| 1000 + | €0.31 | €3.10 |
*price indicative
- RS Stock No.:
- 186-7720
- Mfr. Part No.:
- MBR5H100MFST1G
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Diode | |
| Mount Type | Surface | |
| Package Type | DFN | |
| Maximum Continuous Forward Current If | 10A | |
| Peak Reverse Repetitive Voltage Vrrm | 100V | |
| Diode Configuration | Single | |
| Rectifier Type | Switching | |
| Pin Count | 5 | |
| Minimum Operating Temperature | -65°C | |
| Peak Reverse Current Ir | 13mA | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 200A | |
| Maximum Forward Voltage Vf | 0.73V | |
| Maximum Operating Temperature | 175°C | |
| Height | 1.05mm | |
| Length | 6.1mm | |
| Width | 5.1mm | |
| Standards/Approvals | No | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Diode | ||
Mount Type Surface | ||
Package Type DFN | ||
Maximum Continuous Forward Current If 10A | ||
Peak Reverse Repetitive Voltage Vrrm 100V | ||
Diode Configuration Single | ||
Rectifier Type Switching | ||
Pin Count 5 | ||
Minimum Operating Temperature -65°C | ||
Peak Reverse Current Ir 13mA | ||
Peak Non-Repetitive Forward Surge Current Ifsm 200A | ||
Maximum Forward Voltage Vf 0.73V | ||
Maximum Operating Temperature 175°C | ||
Height 1.05mm | ||
Length 6.1mm | ||
Width 5.1mm | ||
Standards/Approvals No | ||
Automotive Standard AEC-Q101 | ||
The MBR5H100MFS is our new Single 5A 100V Low Forward Voltage Schottky Rectifier packaged in the SO-8FL. The SO-8FL package provides a bridge between the DPAK and the SMC packages. The board footprint is approximately the same size as the SMC package, yet provides thermal performance almost as good as the DPAK package. The package also has a nominal 1.0mm height for highly space constrained applications.
Low Power Loss, High Efficiency
New Package Provides Capability of Inspection and Probe After Board Mounting
Guardring for Stress Protection
Low Forward Voltage Drop
175C Operating Junction Temperature
PbFree Device
Benefits
Easier to meet regulatory guidelines
XRay generally not needed
Robust Construction
Lower Operating Temperature
Suitable for Underhood Applications
End Products
Automobile
Mini adapter
Applications
Automotive LED Head lighting
Automotive Engine Control
Output Rectification
Related links
- onsemi 100 V 10 A Diode Switching 5-Pin DFN
- onsemi 10 V 1 A Diode Switching 5-Pin POWERMITE
- onsemi 10 V 1 A Diode Switching 5-Pin POWERMITE MBRM110ET1G
- onsemi 100 V 10 A Diode Schottky 3-Pin TO-277
- onsemi 100 V 10 A Diode Schottky 2-Pin TO-220
- onsemi 100 V 10 A Diode Schottky 3-Pin D2PAK
- onsemi 100 V 10 A Diode Schottky 3-Pin TO-277 FSV10100V
- onsemi 100 V 10 A Diode Schottky 2-Pin TO-220 MBR10100G
