onsemi 60 V 7.5 A Diode Schottky 2-Pin TO-220AC MBR760
- RS Stock No.:
- 186-7768
- Mfr. Part No.:
- MBR760
- Manufacturer:
- onsemi
Get a bulk buy discount
Add 100 more to save 25%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€17.99
(exc. VAT)
€22.13
(inc. VAT)
Temporarily out of stock
- 60 unit(s) shipping from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 90 | €1.799 | €17.99 | - |
| 100 - 240 | €1.345 | €13.45 | 25% |
| 250 - 490 | €1.332 | €13.32 | 25% |
| 500 - 990 | €1.138 | €11.38 | 36% |
| 1000 + | €0.932 | €9.32 | 48% |
*price indicative
- RS Stock No.:
- 186-7768
- Mfr. Part No.:
- MBR760
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Mount Type | Through Hole | |
| Product Type | Diode | |
| Package Type | TO-220AC | |
| Maximum Continuous Forward Current If | 7.5A | |
| Peak Reverse Repetitive Voltage Vrrm | 60V | |
| Diode Configuration | Single | |
| Series | MBR760 | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Peak Reverse Current Ir | 50mA | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 150A | |
| Minimum Operating Temperature | -65°C | |
| Maximum Forward Voltage Vf | 850mV | |
| Maximum Operating Temperature | 175°C | |
| Height | 16.51mm | |
| Length | 10.67mm | |
| Standards/Approvals | No | |
| Width | 4.83mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Mount Type Through Hole | ||
Product Type Diode | ||
Package Type TO-220AC | ||
Maximum Continuous Forward Current If 7.5A | ||
Peak Reverse Repetitive Voltage Vrrm 60V | ||
Diode Configuration Single | ||
Series MBR760 | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Peak Reverse Current Ir 50mA | ||
Peak Non-Repetitive Forward Surge Current Ifsm 150A | ||
Minimum Operating Temperature -65°C | ||
Maximum Forward Voltage Vf 850mV | ||
Maximum Operating Temperature 175°C | ||
Height 16.51mm | ||
Length 10.67mm | ||
Standards/Approvals No | ||
Width 4.83mm | ||
Automotive Standard AEC-Q101 | ||
This MBR Schottky rectifier is optimal for secondary rectification and free wheeling application for high efficiency DC to DC convertor design, which features very low forward voltage drop and low leakage current.
Low Power Loss, High Efficiency
High Surge Capacity
Metal Silicon Junction, Majority Carrier Conduction
High Current Capacity, Low Forward-Voltage Drop
Guard Ring for Over-Voltage Protection (OVP)
Applications
This product is general usage and suitable for many different applications.
Related links
- onsemi 60 V 7.5 A Diode Schottky 2-Pin TO-220AC MBR760
- onsemi 60 V 10 A Diode Schottky 2-Pin TO-220AC
- onsemi 60 V 20 A Diode Schottky 2-Pin TO-220AC MBR1050
- onsemi 60 V 10 A Diode Schottky 2-Pin TO-220AC MBR1060G
- STMicroelectronics 45 V 7.5 A Diode Schottky 2-Pin TO-220AC
- STMicroelectronics 45 V 7.5 A Diode Schottky 2-Pin TO-220AC STPS745D
- Taiwan Semiconductor 45 V 7.5 A Diode Schottky 2-Pin TO-220AC MBR745 C0
- onsemi 45 V 7.5 A Diode Switching 2-Pin TO-220AC MBR745G
