STMicroelectronics 200 V 4 A Diode Schottky 2-Pin SMB STPS4S200UF

Get a bulk buy discount

Add 250 more to save 18%

View bulk pricing options

Subtotal (1 pack of 25 units)*

€11.48

(exc. VAT)

€14.12

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 925 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
25 - 225€0.459€11.48-
250 - 1225€0.374€9.3518%
1250 - 2475€0.285€7.1337%
2500 +€0.252€6.3045%

*price indicative

Packaging Options:
RS Stock No.:
189-4381
Mfr. Part No.:
STPS4S200UF
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Mount Type

Surface

Product Type

Diode

Package Type

SMB

Maximum Continuous Forward Current If

4A

Peak Reverse Repetitive Voltage Vrrm

200V

Diode Configuration

Single

Rectifier Type

Schottky

Pin Count

2

Peak Reverse Current Ir

2.5mA

Minimum Operating Temperature

-40°C

Maximum Forward Voltage Vf

870mV

Peak Non-Repetitive Forward Surge Current Ifsm

130A

Maximum Operating Temperature

175°C

Standards/Approvals

No

Length

4.6mm

Height

1.1mm

Width

3.95mm

Automotive Standard

No

This device is a 200 V Schottky rectifier suited for switch mode power supplies and high frequency DC to DC converters. Packaged in DPAK, SMC and SMBflat, this device is especially intended for use in low voltage, high frequency inverters, freewheeling and polarity protection. Also ideal for all LED lighting applications.

Negligible switching losses

High junction temperature capability

Very small conduction losses

Low leakage current

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy