Semikron Danfoss 1.2 kV 25 A Diode High Voltage 2-Pin DO-203AA SKR 26/12
- RS Stock No.:
- 905-6011
- Mfr. Part No.:
- SKR 26/12
- Manufacturer:
- Semikron Danfoss
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€8.84
(exc. VAT)
€10.87
(inc. VAT)
In Stock
- 80 unit(s) ready to ship from another location
- Plus 38 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 11 | €8.84 |
| 12 - 23 | €8.56 |
| 24 - 35 | €8.16 |
| 36 - 71 | €7.72 |
| 72 + | €7.34 |
*price indicative
- RS Stock No.:
- 905-6011
- Mfr. Part No.:
- SKR 26/12
- Manufacturer:
- Semikron Danfoss
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Semikron Danfoss | |
| Product Type | Diode | |
| Mount Type | Screw | |
| Package Type | DO-203AA | |
| Maximum Continuous Forward Current If | 25A | |
| Peak Reverse Repetitive Voltage Vrrm | 1.2kV | |
| Diode Configuration | Stud Cathode | |
| Series | SKR 26 | |
| Rectifier Type | High Voltage | |
| Pin Count | 2 | |
| Peak Reverse Current Ir | 2mA | |
| Minimum Operating Temperature | -40°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 370A | |
| Maximum Forward Voltage Vf | 1.75V | |
| Maximum Operating Temperature | 125°C | |
| Width | 32mm | |
| Height | 22mm | |
| Standards/Approvals | No | |
| Length | 63mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Semikron Danfoss | ||
Product Type Diode | ||
Mount Type Screw | ||
Package Type DO-203AA | ||
Maximum Continuous Forward Current If 25A | ||
Peak Reverse Repetitive Voltage Vrrm 1.2kV | ||
Diode Configuration Stud Cathode | ||
Series SKR 26 | ||
Rectifier Type High Voltage | ||
Pin Count 2 | ||
Peak Reverse Current Ir 2mA | ||
Minimum Operating Temperature -40°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 370A | ||
Maximum Forward Voltage Vf 1.75V | ||
Maximum Operating Temperature 125°C | ||
Width 32mm | ||
Height 22mm | ||
Standards/Approvals No | ||
Length 63mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- BR
Stud Mounting Rectifier Diodes
High current rectifier diodes from Semikron housed in standard stud-mounting cases. Due to the excellent thermal coupling between the device and heatsink stud mounting offers high reliability at high operating currents. With voltage ratings of up to 1700 V these diodes are suitable for most high power rectification applications. Both Stud Anode and Stud Cathode diode configurations are available.
High voltage and current ratings
Robust high-reliability hermetically sealed case
Low thermal resistance between device and heatsink
SKN types have the Anode connected to the stud body
SKR types have the Cathode connected to the stud body
Diodes and Rectifiers, Semikron
Supplied with
Mounting hardware
Related links
- Semikron Danfoss 1200 V 95 A Diode High Voltage 2-Pin E-12 SKR 70/12
- Semikron Danfoss 1200 V 130 A Diode Rectifier Diode 2-Pin E-14 SKR 130/12
- Semikron Danfoss 1600 V 95 A Diode High Voltage 2-Pin DO-203AB SKR 71/16
- Semikron Danfoss 1200 V 380 A Diode Rectifier Diode 3-Pin A-77 SKKE 380/12
- Semikron Danfoss 1200 V 310 A Diode 3-Pin A-23 SKKD 162/12
- Semikron Danfoss 1200 V 70 A Diode Rectifier Diode 2-Pin E-12 SKN 70/12
- Semikron Danfoss 1200 V 57 A Diode General Purpose 2-Pin SEMIPACK1 SKKE 81/12
- Semikron Danfoss 1200 V 130 A Diode Rectifier Diode 2-Pin E-14 SKN 130/12
