onsemi 650 V 10.1 A Schottky Diode Schottky 2-Pin TO-220 FFSP0865B
- RS Stock No.:
- 195-8722
- Mfr. Part No.:
- FFSP0865B
- Manufacturer:
- onsemi
Subtotal (1 pack of 10 units)*
€14.75
(exc. VAT)
€18.14
(inc. VAT)
Temporarily out of stock
- Shipping from 08 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | €1.475 | €14.75 |
*price indicative
- RS Stock No.:
- 195-8722
- Mfr. Part No.:
- FFSP0865B
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Mount Type | Through Hole | |
| Product Type | Schottky Diode | |
| Package Type | TO-220 | |
| Maximum Continuous Forward Current If | 10.1A | |
| Peak Reverse Repetitive Voltage Vrrm | 650V | |
| Diode Configuration | Single | |
| Series | EliteSiC | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Peak Reverse Current Ir | 160μA | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 56A | |
| Minimum Operating Temperature | -55°C | |
| Maximum Forward Voltage Vf | 2.4V | |
| Maximum Operating Temperature | 175°C | |
| Height | 16.51mm | |
| Length | 10.67mm | |
| Standards/Approvals | RoHS, Pb-Free | |
| Width | 4.8mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Mount Type Through Hole | ||
Product Type Schottky Diode | ||
Package Type TO-220 | ||
Maximum Continuous Forward Current If 10.1A | ||
Peak Reverse Repetitive Voltage Vrrm 650V | ||
Diode Configuration Single | ||
Series EliteSiC | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Peak Reverse Current Ir 160μA | ||
Peak Non-Repetitive Forward Surge Current Ifsm 56A | ||
Minimum Operating Temperature -55°C | ||
Maximum Forward Voltage Vf 2.4V | ||
Maximum Operating Temperature 175°C | ||
Height 16.51mm | ||
Length 10.67mm | ||
Standards/Approvals RoHS, Pb-Free | ||
Width 4.8mm | ||
Automotive Standard No | ||
Silicon Carbide (SiC) Schottky Diode – EliteSiC, 8 A, 650 V, D2, TO-220-2L
Silicon Carbide (SiC) Schottky Diode – EliteSiC, 8 A, 650 V, D2, TO-220-2L
Silicon Carbide (SiC) Schottky Diodes use a completely new technology that provides superior switching performance and higher reliability compared to Silicon. No reverse recovery current, temperature independent switching characteristics, and excellent thermal performance sets Silicon Carbide as the next generation of power semiconductor. System benefits include highest efficiency, faster operating frequency, increased power density, reduced EMI, and reduced system size and cost.
Max Junction Temperature 175°C
High Surge Current Capacity
Positive Temperature Coefficient
Ease of Paralleling
No Reverse Recovery / No Forward Recovery
These Devices are Pb−Free, Halogen Free/BFR Free
Applications
General Purpose
SMPS, Solar Inverter, UPS
Power Switching Circuits
Related links
- onsemi 650 V 10.1 A Schottky Diode Schottky 2-Pin TO-220 FFSP0865B
- onsemi 650 V 10.1 A Schottky Diode Schottky 2-Pin D2PAK
- onsemi 650 V 10.1 A Schottky Diode Schottky 2-Pin D2PAK FFSB0865B-F085
- onsemi 650 V 10.1 A Diode Schottky 3-Pin D2PAK
- onsemi 650 V 10.1 A Diode Schottky 3-Pin D2PAK FFSB0865B
- onsemi 650 V 8 A Schottky Diode Schottky 2-Pin TO-220
- onsemi 650 V 8 A Schottky Diode Schottky 2-Pin TO-220 FFSP0665B
- onsemi 650 V 10 A Schottky Diode & Rectifier SiC Merged PIN Schottky 2-Pin TO-220-2 UJ3D06510TS
