STMicroelectronics 1.2 kV 20 A Diode Schottky 3-Pin TO-247 LL STPSC40H12CWL
- RS Stock No.:
- 201-0870
- Mfr. Part No.:
- STPSC40H12CWL
- Manufacturer:
- STMicroelectronics
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 201-0870
- Mfr. Part No.:
- STPSC40H12CWL
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Mount Type | Through Hole | |
| Product Type | Diode | |
| Package Type | TO-247 LL | |
| Maximum Continuous Forward Current If | 20A | |
| Peak Reverse Repetitive Voltage Vrrm | 1.2kV | |
| Series | STPSC40H12C | |
| Rectifier Type | Schottky | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -40°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 700A | |
| Maximum Forward Voltage Vf | 2.25V | |
| Peak Reverse Current Ir | 60μA | |
| Maximum Operating Temperature | 175°C | |
| Height | 4.9mm | |
| Diameter | 3.55mm | |
| Width | 15.77mm | |
| Standards/Approvals | No | |
| Length | 40.87mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Mount Type Through Hole | ||
Product Type Diode | ||
Package Type TO-247 LL | ||
Maximum Continuous Forward Current If 20A | ||
Peak Reverse Repetitive Voltage Vrrm 1.2kV | ||
Series STPSC40H12C | ||
Rectifier Type Schottky | ||
Pin Count 3 | ||
Minimum Operating Temperature -40°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 700A | ||
Maximum Forward Voltage Vf 2.25V | ||
Peak Reverse Current Ir 60μA | ||
Maximum Operating Temperature 175°C | ||
Height 4.9mm | ||
Diameter 3.55mm | ||
Width 15.77mm | ||
Standards/Approvals No | ||
Length 40.87mm | ||
Automotive Standard No | ||
The STMicroelectronics 1200V power schottky silicon carbide diode is an ultrahigh performance power schottky rectifier. It is manufactured using a silicon carbide substrate. This rectifier will enhance the performance of the targeted application. Its high forward surge capability.
No or negligible reverse recovery
Switching behaviour independent of temperature
Robust high voltage periphery
Operating Tj from -40 °C to 175 °C
Related links
- STMicroelectronics 1200 V 20 A Diode Schottky 3-Pin TO-247 LL STPSC40H12CWL
- STMicroelectronics 1200 V 10 A Diode Schottky 3-Pin TO-247 LL STPSC20H12CWL
- STMicroelectronics 1200 V 20 A Rectifier & Schottky Diode Rectifier Diode 2-Pin DO-247 LL
- STMicroelectronics 1200 V 20 A Rectifier & Schottky Diode Rectifier Diode 2-Pin DO-247 LL STPSC20G12WLY
- STMicroelectronics 1200 V 20 A Rectifier & Schottky Diode Rectifier Diode 2-Pin DO-247 LL STPSC20G12WL
- STMicroelectronics 1200 V 30 A Diode Schottky 3-Pin TO-247
- STMicroelectronics 1200 V 20 A Diode Schottky 8-Pin HU3PAK STPSC20G12L2Y
- STMicroelectronics 1200 V 15 A Diode 3-Pin TO-247 LL STPSC30H12CWL
