STMicroelectronics 650 V 8 A Diode 5-Pin PowerFLAT STPSC8H065DLF

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

€19.92

(exc. VAT)

€24.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 45€3.984€19.92
50 - 120€3.628€18.14
125 +€3.024€15.12

*price indicative

Packaging Options:
RS Stock No.:
201-0880
Mfr. Part No.:
STPSC8H065DLF
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Mount Type

Surface

Product Type

Diode

Package Type

PowerFLAT

Maximum Continuous Forward Current If

8A

Peak Reverse Repetitive Voltage Vrrm

650V

Series

STPSC

Diode Configuration

Single

Pin Count

5

Peak Reverse Current Ir

65μA

Peak Non-Repetitive Forward Surge Current Ifsm

800A

Minimum Operating Temperature

-40°C

Maximum Forward Voltage Vf

1.95V

Maximum Operating Temperature

175°C

Length

7.9mm

Height

750μm

Width

7.9mm

Standards/Approvals

No

Automotive Standard

No

The STMicroelectronics 650V power schottky silicon carbide diode has a current rating of 8A. It is an ultra high performance power schottky diode. It is manufactured using a silicon carbide substrate. It enables low drop forward voltage associated to high surge capabilities in low space environment such as telecom & network, industrial or renewable energy domain.

Less-than-1mm height package

High creepage package

No or negligible reverse recovery

Temperature independent switching behavior

High forward surge capability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy