STMicroelectronics 650 V 4 A Diode 2-Pin D2PAK STPSC4H065B-TR

Get a bulk buy discount

Add 100 more to save 31%

View bulk pricing options

Subtotal (1 pack of 10 units)*

€15.48

(exc. VAT)

€19.04

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 20 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
10 - 90€1.548€15.48-
100 - 490€1.056€10.5631%
500 - 990€0.966€9.6637%
1000 - 2490€0.954€9.5438%
2500 +€0.943€9.4339%

*price indicative

Packaging Options:
RS Stock No.:
201-0882
Mfr. Part No.:
STPSC4H065B-TR
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Mount Type

Surface

Product Type

Diode

Package Type

D2PAK

Maximum Continuous Forward Current If

4A

Peak Reverse Repetitive Voltage Vrrm

650V

Series

STPSC

Diode Configuration

Single

Pin Count

2

Peak Non-Repetitive Forward Surge Current Ifsm

200A

Minimum Operating Temperature

-40°C

Peak Reverse Current Ir

35μA

Maximum Forward Voltage Vf

2.25V

Maximum Operating Temperature

175°C

Width

10mm

Height

4.5mm

Standards/Approvals

No

Length

28.25mm

Diameter

3.75mm

Automotive Standard

No

The STMicroelectronics 650V high surge silicon carbide power schottky diode has a current rating of 4A. It is an ultra high performance power schottky diode. It is manufactured using a silicon carbide substrate. Its high forward surge capability ensures good robustness during transient phases. This SiC diode will boost the performance in hard switching condition.

No reverse recovery charge in application current range

Switching behavior independent of temperature

High forward surge capability

Power efficient product

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy