STMicroelectronics 650 V 10 A Diode 3-Pin D2PAK STPSC10065G2-TR

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
229-2094
Mfr. Part No.:
STPSC10065G2-TR
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Diode

Mount Type

Through Hole

Package Type

TO-263

Maximum Continuous Forward Current If

10A

Peak Reverse Repetitive Voltage Vrrm

650V

Series

STPSC10065

Diode Configuration

Single

Pin Count

3

Peak Reverse Current Ir

53μA

Maximum Forward Voltage Vf

1.65V

Minimum Operating Temperature

-40°C

Peak Non-Repetitive Forward Surge Current Ifsm

48A

Maximum Operating Temperature

175°C

Length

28.25mm

Width

10mm

Standards/Approvals

No

Height

4.4mm

Diameter

3.75mm

Automotive Standard

No

The STMicroelectronics STPSC10065 is the 10 A, 650 V SiC diode is an ultra high performance power schottky diode. It is manufactured using a silicon carbide substrate. The wide band gap material allows the design of a Schottky diode structure with a 650 V rating.

No or negligible reverse recovery

Switching behaviour independent of temperature

Dedicated to PFC applications

High forward surge capability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy