STMicroelectronics 100 V 1 A Diode 2-Pin STPS1H100AFN
- RS Stock No.:
- 203-3452
- Mfr. Part No.:
- STPS1H100AFN
- Manufacturer:
- STMicroelectronics
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 203-3452
- Mfr. Part No.:
- STPS1H100AFN
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Mount Type | Surface | |
| Product Type | Diode | |
| Maximum Continuous Forward Current If | 1A | |
| Peak Reverse Repetitive Voltage Vrrm | 100V | |
| Diode Configuration | Single | |
| Pin Count | 2 | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Mount Type Surface | ||
Product Type Diode | ||
Maximum Continuous Forward Current If 1A | ||
Peak Reverse Repetitive Voltage Vrrm 100V | ||
Diode Configuration Single | ||
Pin Count 2 | ||
The STMicroelectronics single Schottky rectifier suited to Switched Mode power supplies and high frequency DC to DC converters. It is packaged in SMA, SMA Flat, SMA Flat Notch, or SMB, this diode is Ideal for use in lighting and telecom power applications.
Negligible switching losses
Low leakage current with high junction temperature capability
Avalanche capability specified
Good trade-off between leakage current and forward voltage drop
Related links
- STMicroelectronics 100 V 1 A Diode 2-Pin STPS1H100AFN
- STMicroelectronics 100 V 1 A Diode Schottky 2-Pin DO-214AC
- STMicroelectronics 100 V 1 A Diode Schottky 2-Pin DO-214AA STPS1H100U
- STMicroelectronics 100 V 1 A Rectifier & Schottky Diode Rectifier Diode 2-Pin ECOPACK
- STMicroelectronics 100 V 1 A Rectifier & Schottky Diode Rectifier Diode 2-Pin SOD-123FL
- STMicroelectronics 100 V 1 A Diode Schottky 2-Pin DO-214AC STPS1H100A
- STMicroelectronics 100 V 1 A Diode Schottky 2-Pin DO-214AC STPS1H100AY
- STMicroelectronics 100 V 1 A Rectifier & Schottky Diode Rectifier Diode 2-Pin ECOPACK STPST1H100AF
