STMicroelectronics 100 V 1 A Rectifier & Schottky Diode Rectifier Diode 2-Pin ECOPACK STPST1H100AF
- RS Stock No.:
- 273-5122
- Mfr. Part No.:
- STPST1H100AF
- Manufacturer:
- STMicroelectronics
Get a bulk buy discount
Add 150 more to save €15.00
View bulk pricing optionsSubtotal (1 pack of 15 units)*
€4.22
(exc. VAT)
€5.19
(inc. VAT)
In Stock
- Plus 240 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 15 - 135 | €0.281 | €4.22 | - |
| 150 - 360 | €0.181 | €2.72 | €15.00 |
| 375 - 1485 | €0.133 | €2.00 | €55.50 |
| 1500 - 7485 | €0.119 | €1.79 | €243.00 |
| 7500 + | €0.105 | €1.58 | €1,320.00 |
*price indicative
- RS Stock No.:
- 273-5122
- Mfr. Part No.:
- STPST1H100AF
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Rectifier & Schottky Diode | |
| Mount Type | Surface | |
| Package Type | ECOPACK | |
| Maximum Continuous Forward Current If | 1A | |
| Peak Reverse Repetitive Voltage Vrrm | 100V | |
| Series | STPS | |
| Diode Configuration | Single | |
| Rectifier Type | Rectifier Diode | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -65°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 25A | |
| Maximum Operating Temperature | 175°C | |
| Width | 1.1mm | |
| Standards/Approvals | RoHS | |
| Length | 1.8mm | |
| Height | 3.7mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Rectifier & Schottky Diode | ||
Mount Type Surface | ||
Package Type ECOPACK | ||
Maximum Continuous Forward Current If 1A | ||
Peak Reverse Repetitive Voltage Vrrm 100V | ||
Series STPS | ||
Diode Configuration Single | ||
Rectifier Type Rectifier Diode | ||
Pin Count 2 | ||
Minimum Operating Temperature -65°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 25A | ||
Maximum Operating Temperature 175°C | ||
Width 1.1mm | ||
Standards/Approvals RoHS | ||
Length 1.8mm | ||
Height 3.7mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
The STMicroelectronics power Schottky trench rectifier is based on ST trench technology that achieves the best-inclass VF/IR trade-off for a given silicon surface. The trench rectifier is intended to be used in high frequency miniature switched mode power supplies. It is also an ideal candidate for auxiliary power supply in telecom, server, or smart metering.
High junction temperature capability
Low forward voltage drop
Low recovery charges
Reduces conduction, reverse and switching losses
Related links
- STMicroelectronics 100 V 1 A Rectifier & Schottky Diode Rectifier Diode 2-Pin ECOPACK STPST1H100AF
- STMicroelectronics 100 V 1 A Rectifier & Schottky Diode Rectifier Diode 2-Pin ECOPACK STPST1H100ZFY
- STMicroelectronics 100 V 3 A Rectifier & Schottky Diode Rectifier Diode 2-Pin ECOPACK STPST3H100UF
- STMicroelectronics 100 V 5 A Rectifier & Schottky Diode Rectifier Diode 2-Pin ECOPACK STPS5S100SFY
- STMicroelectronics 100 V 5 A Rectifier & Schottky Diode Rectifier Diode 2-Pin ECOPACK STPST5H100AF
- STMicroelectronics 100 V 5 A Rectifier & Schottky Diode Rectifier Diode 2-Pin ECOPACK STPST5H100SFY
- STMicroelectronics 100 V 5 A Rectifier & Schottky Diode Rectifier Diode 2-Pin ECOPACK STPST5H100AFY
- STMicroelectronics 100 V 5 A Rectifier & Schottky Diode Rectifier Diode 2-Pin ECOPACK STPST5H100UF
