STMicroelectronics 30 V 1 A Diode 2-Pin STPS1L30AFN

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
203-3454
Mfr. Part No.:
STPS1L30AFN
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Mount Type

Surface

Product Type

Diode

Maximum Continuous Forward Current If

1A

Peak Reverse Repetitive Voltage Vrrm

30V

Diode Configuration

Single

Pin Count

2

The STMicroelectronics single Schottky rectifier is suited to Switched Mode Power Supplies and high frequency DC to DC converters, freewheel diode and integrated circuit latch up protection. It is packaged in SMA and SMB, this device is especially intended for use in parallel with MOSFETs in synchronous rectification.

Very low forward voltage drop for less power dissipation

Surface mount miniature packages with avalanche capability specified

Optimized for conduction or reverse losses trade-off which means the highest yield in the applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy