STMicroelectronics 150 V 2 A Diode 2-Pin STPS2150AFN
- RS Stock No.:
- 203-3463
- Mfr. Part No.:
- STPS2150AFN
- Manufacturer:
- STMicroelectronics
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 203-3463
- Mfr. Part No.:
- STPS2150AFN
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Peak Reverse Repetitive Voltage (Vrrm) | 150 V | |
| Maximum Continuous Forward Current (If) | 2 A | |
| Product Type | Diode | |
| Pin Count | 2 | |
| Diode Configuration | Single | |
| Mount Type | Surface | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Peak Reverse Repetitive Voltage (Vrrm) 150 V | ||
Maximum Continuous Forward Current (If) 2 A | ||
Product Type Diode | ||
Pin Count 2 | ||
Diode Configuration Single | ||
Mount Type Surface | ||
The STMicroelectronics 150 V power Schottky rectifier is Ideal for switch mode power supplies on up to 24 V rails and high frequency converters. It is packaged in SMA, SMA Flat Notch and axial, and is optimized for use in consumer and computer applications where low drop forward voltage is required to reduce power dissipation.
Negligible switching losses with low thermal resistance
Low forward voltage drop for higher efficiency and extended battery life
Surface mount miniature package with avalanche capability specified
ECOPACK2 compliant
Related links
- STMicroelectronics 150 V 2 A Diode 2-Pin STPS2150AFN
- STMicroelectronics 150 V 2 A Diode Schottky 2-Pin DO-214AC
- STMicroelectronics 150 V 2 A Diode Schottky 2-Pin DO-214AC STPS2150A
- STMicroelectronics 150 V 2 A Diode Schottky 2-Pin DO-15 STPS2150
- STMicroelectronics 150 V 1 A Diode 2-Pin STPS1150AFN
- STMicroelectronics 150 V 3 A Diode 2-Pin STPS3150AFN
- STMicroelectronics 150 V 3 A Diode Schottky 2-Pin DO-214AA
- STMicroelectronics 150 V 3 A Diode Schottky 2-Pin DO-201AD
