STMicroelectronics 150 V 3 A Diode 2-Pin STPS3150AFN

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
203-3476
Mfr. Part No.:
STPS3150AFN
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Peak Reverse Repetitive Voltage (Vrrm)

150 V

Maximum Continuous Forward Current (If)

3 A

Product Type

Diode

Pin Count

2

Diode Configuration

Single

Mount Type

Surface

The STMicroelectronics power Schottky rectifier are suited for switch mode power supplies on up to 24 V rails and high frequency converters. It is packaged in axial, SMB, SMA Flat Notch and SMB Flat, the STPS3150 is Ideal for use in consumer and computer applications like TV, STB, PC and DVD where low drop forward voltage is required to reduce power dissipation.

Negligible switching losses

Low forward voltage drop for higher efficiency and extended battery life

Surface mount miniature package

Low thermal resistance

ECOPACK2 component

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy