STMicroelectronics 30 V 2 A Diode 2-Pin STPS2L30AFN
- RS Stock No.:
- 203-3471
- Mfr. Part No.:
- STPS2L30AFN
- Manufacturer:
- STMicroelectronics
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 203-3471
- Mfr. Part No.:
- STPS2L30AFN
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Mount Type | Surface | |
| Product Type | Diode | |
| Maximum Continuous Forward Current If | 2A | |
| Peak Reverse Repetitive Voltage Vrrm | 30V | |
| Diode Configuration | Single | |
| Pin Count | 2 | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Mount Type Surface | ||
Product Type Diode | ||
Maximum Continuous Forward Current If 2A | ||
Peak Reverse Repetitive Voltage Vrrm 30V | ||
Diode Configuration Single | ||
Pin Count 2 | ||
The STMicroelectronics single Schottky rectifier suited to Switched Mode power supplies and high frequency DC to DC converters, freewheel diode and integrated circuit latch up protection. It is packaged in SMA and low profile SMA and SMB, this device is especially intended for use in parallel with MOSFETs in synchronous rectification.
It is a low cost device with low drop forward voltage for less power dissipation
Surface mount miniature packages and Avalanche capability specified
Optimized conduction and reverse losses trade-off which lead to the highest yield in the applications
Related links
- STMicroelectronics 30 V 2 A Diode 2-Pin STPS2L30AFN
- STMicroelectronics 30 V 2 A Diode Schottky 2-Pin DO-214AC STPS2L30A
- STMicroelectronics 30 V 1 A Diode 2-Pin STPS1L30AFN
- STMicroelectronics 30 V 200 mA Diode Schottky 2-Pin DO-35 BAT43
- STMicroelectronics 30 V 1 A Diode Schottky 2-Pin DO-214AA STPS130U
- STMicroelectronics 30 V 1 A Diode Schottky 2-Pin DO-214AC
- STMicroelectronics 30 V 1 A Diode Schottky 2-Pin DO-41
- STMicroelectronics 30 V 200 mA Diode Schottky 2-Pin DO-35
