STMicroelectronics 170 V 3 A Diode 2-Pin STPS3170AFN
- RS Stock No.:
- 203-3479
- Mfr. Part No.:
- STPS3170AFN
- Manufacturer:
- STMicroelectronics
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 203-3479
- Mfr. Part No.:
- STPS3170AFN
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Mount Type | Surface | |
| Product Type | Diode | |
| Maximum Continuous Forward Current If | 3A | |
| Peak Reverse Repetitive Voltage Vrrm | 170V | |
| Diode Configuration | Single | |
| Pin Count | 2 | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Mount Type Surface | ||
Product Type Diode | ||
Maximum Continuous Forward Current If 3A | ||
Peak Reverse Repetitive Voltage Vrrm 170V | ||
Diode Configuration Single | ||
Pin Count 2 | ||
The STMicroelectronics Schottky rectifier suited for switch mode power supplies and high frequency DC to DC converters. It is packaged in SMA Flat, SMA Flat Notch and SMB Flat, the STPS3170 is Ideal for use in low voltage, high frequency inverters, freewheeling and polarity protection. Also Ideal for all LED lighting applications where efficiency and space constraint are required.
Negligible switching losses
High junction temperature capability
Very small conduction losses
Low leakage current
Avalanche rated
ECOPACK2 component
Related links
- STMicroelectronics 170 V 3 A Diode 2-Pin STPS3170AFN
- STMicroelectronics 170 V 20 A Diode High Voltage 3-Pin D2PAK
- STMicroelectronics 170 V 1 A Diode Schottky 2-Pin SMA
- STMicroelectronics 170 V 1 A Diode Schottky 2-Pin SMA STPS1170AFN
- STMicroelectronics 170 V 20 A Diode High Voltage 3-Pin D2PAK STPS20170CG-TR
- STMicroelectronics 170 V 2 A Diode Schottky 2-Pin SMA STPS2170AFN
- STMicroelectronics 170 V 80 A Diode Schottky 3-Pin TO-247
- STMicroelectronics 170 V 200 A Diode Schottky 4-Pin ISOTOP
