STMicroelectronics 170 V 20 A Diode High Voltage 3-Pin D2PAK STPS20170CG-TR
- RS Stock No.:
- 189-4501
- Mfr. Part No.:
- STPS20170CG-TR
- Manufacturer:
- STMicroelectronics
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 189-4501
- Mfr. Part No.:
- STPS20170CG-TR
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Diode | |
| Mount Type | Surface | |
| Package Type | TO-263 | |
| Maximum Continuous Forward Current If | 20A | |
| Peak Reverse Repetitive Voltage Vrrm | 170V | |
| Series | STPS20170C | |
| Diode Configuration | 2x Common Cathode Pair | |
| Rectifier Type | High Voltage | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -65°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 180A | |
| Maximum Forward Voltage Vf | 990mV | |
| Peak Reverse Current Ir | 15mA | |
| Maximum Operating Temperature | 175°C | |
| Width | 9.35mm | |
| Height | 4.35mm | |
| Standards/Approvals | No | |
| Length | 10.55mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Diode | ||
Mount Type Surface | ||
Package Type TO-263 | ||
Maximum Continuous Forward Current If 20A | ||
Peak Reverse Repetitive Voltage Vrrm 170V | ||
Series STPS20170C | ||
Diode Configuration 2x Common Cathode Pair | ||
Rectifier Type High Voltage | ||
Pin Count 3 | ||
Minimum Operating Temperature -65°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 180A | ||
Maximum Forward Voltage Vf 990mV | ||
Peak Reverse Current Ir 15mA | ||
Maximum Operating Temperature 175°C | ||
Width 9.35mm | ||
Height 4.35mm | ||
Standards/Approvals No | ||
Length 10.55mm | ||
Automotive Standard No | ||
Dual center tap Schottky rectifier diode suited for high frequency switched mode power supplies.
High reverse voltage
High junction temperature capability
Insulated package TO-220FPAB
Insulating voltage: 2000 VRMS sine
Related links
- STMicroelectronics 170 V 20 A Diode High Voltage 3-Pin D2PAK
- STMicroelectronics 100 V 5 A Diode High Voltage 3-Pin DPAK STPS5H100BY-TR
- STMicroelectronics 600 V 30 A Diode High Voltage 2-Pin D2PAK STTH30RQ06GY-TR
- STMicroelectronics 600 V 30 A Diode High Voltage 2-Pin D2PAK STTH30RQ06G-TR
- STMicroelectronics 600 V 15 A Diode High Voltage 2-Pin D2PAK STTH15RQ06G-TR
- STMicroelectronics 600 V 20 A Diode High Voltage 3-Pin TO-220AB STTH16L06CTY
- STMicroelectronics 100 V 5 A Diode High Voltage 3-Pin DPAK
- STMicroelectronics 170 V 8 A Diode Schottky 8-Pin PowerFLAT STPS8170DEE-TR
