Vishay 650 V 6 A Diode Schottky 3-Pin 2L TO-220AC VS-C06ET07T-M3
- RS Stock No.:
- 209-8111
- Mfr. Part No.:
- VS-C06ET07T-M3
- Manufacturer:
- Vishay
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 209-8111
- Mfr. Part No.:
- VS-C06ET07T-M3
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Diode | |
| Mount Type | Through Hole | |
| Package Type | 2L TO-220AC | |
| Maximum Continuous Forward Current If | 6A | |
| Peak Reverse Repetitive Voltage Vrrm | 650V | |
| Series | VSX | |
| Diode Configuration | Single | |
| Rectifier Type | Schottky | |
| Pin Count | 3 | |
| Maximum Forward Voltage Vf | 1.7V | |
| Peak Reverse Current Ir | 4.4μA | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 39A | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Diode | ||
Mount Type Through Hole | ||
Package Type 2L TO-220AC | ||
Maximum Continuous Forward Current If 6A | ||
Peak Reverse Repetitive Voltage Vrrm 650V | ||
Series VSX | ||
Diode Configuration Single | ||
Rectifier Type Schottky | ||
Pin Count 3 | ||
Maximum Forward Voltage Vf 1.7V | ||
Peak Reverse Current Ir 4.4μA | ||
Peak Non-Repetitive Forward Surge Current Ifsm 39A | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Vishay 650 V Power SiC Merged PIN Schottky Diode with forward Current of 6A.
Majority carrier diode using Schottky technology on SiC wide band gap material
Positive VF temperature coefficient for easy paralleling
Virtually no recovery tail and no switching losses
Temperature invariant switching behaviour
175 °C maximum operating junction temperature
MPS structure for high ruggedness to forward current surge events
Related links
- Vishay 650 V 6 A Diode Schottky 3-Pin TO-220AC 2L
- Vishay 650 V 6 A Rectifier & Schottky Diode Schottky 3-Pin TO-220AC 2L VS-3C06ET07T-M3
- Vishay 650 V 20 A Diode Schottky 3-Pin TO-220AC 2L
- Vishay 650 V 8 A Diode Schottky 3-Pin TO-220AC 2L
- Vishay 650 V 10 A Diode Schottky 3-Pin TO-220AC 2L
- Vishay 650 V 8 A Diode Schottky 3-Pin TO-220AC 2L VS-C08ET07T-M3
- Vishay 650 V 20 A Diode Schottky 3-Pin TO-220AC 2L VS-C20ET07T-M3
- Vishay 650 V 12 A Rectifier & Schottky Diode Schottky 3-Pin TO-220AC 2L VS-3C12ET07T-M3
