Vishay 650 V 8 A Diode Schottky 3-Pin TO-220AC 2L
- RS Stock No.:
- 209-8112
- Mfr. Part No.:
- VS-C08ET07T-M3
- Manufacturer:
- Vishay
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 209-8112
- Mfr. Part No.:
- VS-C08ET07T-M3
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mount Type | Through Hole | |
| Product Type | Diode | |
| Package Type | TO-220AC 2L | |
| Maximum Continuous Forward Current If | 8A | |
| Peak Reverse Repetitive Voltage Vrrm | 650V | |
| Diode Configuration | Single | |
| Series | VSX | |
| Rectifier Type | Schottky | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Forward Voltage Vf | 1.8V | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mount Type Through Hole | ||
Product Type Diode | ||
Package Type TO-220AC 2L | ||
Maximum Continuous Forward Current If 8A | ||
Peak Reverse Repetitive Voltage Vrrm 650V | ||
Diode Configuration Single | ||
Series VSX | ||
Rectifier Type Schottky | ||
Pin Count 3 | ||
Minimum Operating Temperature -55°C | ||
Maximum Forward Voltage Vf 1.8V | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Vishay 650 V Power SiC Merged PIN Schottky Diode with forward Current of 8A.
Majority carrier diode using Schottky technology on SiC wide band gap material
Positive VF temperature coefficient for easy paralleling
Virtually no recovery tail and no switching losses
Temperature invariant switching behaviour
175 °C maximum operating junction temperature
MPS structure for high ruggedness to forward current surge events
Related links
- Vishay 650 V 8 A Diode Schottky 3-Pin TO-220AC 2L VS-C08ET07T-M3
- Vishay 650 V 10 A Diode Schottky 3-Pin TO-220AC 2L
- Vishay 650 V 20 A Diode Schottky 3-Pin TO-220AC 2L
- Vishay 650 V 6 A Diode Schottky 3-Pin TO-220AC 2L
- Vishay 650 V 16 A SiC Schottky Schottky 3-Pin TO-220AC 2L
- Vishay 650 V 12 A SiC Schottky Schottky 3-Pin TO-220AC 2L
- Vishay 650 V 16 A SiC Schottky Schottky 3-Pin TO-220AC 2L VS-C16ET07T-M3
- Vishay 650 V 10 A Diode Schottky 3-Pin TO-220AC 2L VS-C10ET07T-M3
