DiodesZetex 100 V 2 A Schottky Barrier Schottky 2-Pin SOD-123F SDM2100S1FQ-7
- RS Stock No.:
- 213-9274
- Mfr. Part No.:
- SDM2100S1FQ-7
- Manufacturer:
- DiodesZetex
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 25 units)*
€9.03
(exc. VAT)
€11.10
(inc. VAT)
In Stock
- Plus 2,725 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 25 | €0.361 | €9.03 |
| 50 - 75 | €0.354 | €8.85 |
| 100 - 225 | €0.315 | €7.88 |
| 250 - 975 | €0.309 | €7.73 |
| 1000 + | €0.253 | €6.33 |
*price indicative
- RS Stock No.:
- 213-9274
- Mfr. Part No.:
- SDM2100S1FQ-7
- Manufacturer:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Mount Type | Surface | |
| Product Type | Schottky Barrier | |
| Package Type | SOD-123F | |
| Maximum Continuous Forward Current If | 2A | |
| Peak Reverse Repetitive Voltage Vrrm | 100V | |
| Diode Configuration | Single | |
| Series | SDM2100S1FQ | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 50A | |
| Maximum Forward Voltage Vf | 830mV | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 175°C | |
| Width | 1.8mm | |
| Standards/Approvals | RoHS | |
| Height | 1.15mm | |
| Length | 3.5mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Mount Type Surface | ||
Product Type Schottky Barrier | ||
Package Type SOD-123F | ||
Maximum Continuous Forward Current If 2A | ||
Peak Reverse Repetitive Voltage Vrrm 100V | ||
Diode Configuration Single | ||
Series SDM2100S1FQ | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 50A | ||
Maximum Forward Voltage Vf 830mV | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 175°C | ||
Width 1.8mm | ||
Standards/Approvals RoHS | ||
Height 1.15mm | ||
Length 3.5mm | ||
Automotive Standard AEC-Q101 | ||
The DiodesZetex SDM2100S1FQ series is a single rectifier which offers low forward voltage, low power loss and high efficiency. It is ideally used in general rectification applications as a boost diode and blocking diode.
Interlocking clip design for high surge current capacity
Related links
- DiodesZetex 100 V 2 A Schottky Barrier Schottky 2-Pin SOD-123F SDM2100S1FQ-7
- DiodesZetex 100 V 2 A Diode Schottky 2-Pin SOD-123F SDM2100S1F-7
- DiodesZetex 100 V 1 A Diode Schottky 2-Pin SOD-123F SDM1U100S1F-7
- ROHM 40 V 2 A Schottky Barrier Schottky 2-Pin SOD-123FL RBR2MM40CTFTR
- ROHM 60 V 2 A Schottky Barrier Schottky 2-Pin SOD-123FL RB068MM-60TFTR
- ROHM 40 V 2 A Schottky Barrier Schottky 2-Pin SOD-123FL RB068MM-40TFTR
- ROHM 60 V 2 A Schottky Barrier Schottky 2-Pin SOD-128 RB068LAM-60TR
- ROHM 40 V 2 A Schottky Barrier Schottky 2-Pin SOD-123FL
