ROHM 60 V 2 A Schottky Barrier Schottky 2-Pin SOD-128 RB068LAM-60TR
- RS Stock No.:
- 215-9789
- Mfr. Part No.:
- RB068LAM-60TR
- Manufacturer:
- ROHM
Subtotal (1 reel of 3000 units)*
€423.00
(exc. VAT)
€519.00
(inc. VAT)
Temporarily out of stock
- Shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.141 | €423.00 |
*price indicative
- RS Stock No.:
- 215-9789
- Mfr. Part No.:
- RB068LAM-60TR
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Mount Type | Surface | |
| Product Type | Schottky Barrier | |
| Package Type | SOD-128 | |
| Maximum Continuous Forward Current If | 2A | |
| Peak Reverse Repetitive Voltage Vrrm | 60V | |
| Series | RB068LAM-60 | |
| Diode Configuration | Single | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 70A | |
| Maximum Forward Voltage Vf | 680mV | |
| Maximum Operating Temperature | 150°C | |
| Length | 3.9mm | |
| Height | 1.05mm | |
| Diameter | 1.5mm | |
| Standards/Approvals | RoHS | |
| Width | 2.7mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Mount Type Surface | ||
Product Type Schottky Barrier | ||
Package Type SOD-128 | ||
Maximum Continuous Forward Current If 2A | ||
Peak Reverse Repetitive Voltage Vrrm 60V | ||
Series RB068LAM-60 | ||
Diode Configuration Single | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 70A | ||
Maximum Forward Voltage Vf 680mV | ||
Maximum Operating Temperature 150°C | ||
Length 3.9mm | ||
Height 1.05mm | ||
Diameter 1.5mm | ||
Standards/Approvals RoHS | ||
Width 2.7mm | ||
Automotive Standard No | ||
The Rohm 60V Schottky barrier diode having silicon epitaxial planar type structure. It has small mold type and mainly used in general rectification application.
High reliability
Super low IR
V schottky barrier diode having silicon epitaxial planar type structure. It has small mold type and mainly used in general rectification application.
Related links
- ROHM 60 V 2 A Schottky Barrier Schottky 2-Pin SOD-128 RB068LAM-60TR
- ROHM 60 V 1 A Schottky Barrier Schottky 2-Pin SOD-128 RB162LAM-60TR
- ROHM 60 V 2 A Diode Schottky 2-Pin SOD-128 RB068LAM-60TFTR
- ROHM 60 V 1 A Schottky Barrier Schottky 2-Pin SOD-128
- ROHM 60 V 5 A Schottky Barrier Schottky 2-Pin SOD-128 RB088LAM-60TFTR
- ROHM 60 V 1 A Schottky Barrier Schottky 2-Pin SOD-128 RB168LAM-60TFTR
- ROHM 60 V 1 A Schottky Barrier Schottky 2-Pin PMDE RB168VWM-60TR
- ROHM 60 V 2 A Schottky Barrier Schottky 2-Pin SOD-123FL RB068MM-60TFTR
