ROHM 60 V 3 A Diode Schottky 2-Pin SOD-128
- RS Stock No.:
- 215-9775
- Mfr. Part No.:
- RB058LAM-60TFTR
- Manufacturer:
- ROHM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 215-9775
- Mfr. Part No.:
- RB058LAM-60TFTR
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Diode | |
| Mount Type | Surface | |
| Package Type | SOD-128 | |
| Maximum Continuous Forward Current If | 3A | |
| Peak Reverse Repetitive Voltage Vrrm | 60V | |
| Diode Configuration | Single | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Peak Reverse Current Ir | 4μA | |
| Maximum Forward Voltage Vf | 640mV | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 90A | |
| Maximum Operating Temperature | 175°C | |
| Height | 950μm | |
| Length | 4.7mm | |
| Standards/Approvals | No | |
| Width | 2.5mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Diode | ||
Mount Type Surface | ||
Package Type SOD-128 | ||
Maximum Continuous Forward Current If 3A | ||
Peak Reverse Repetitive Voltage Vrrm 60V | ||
Diode Configuration Single | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Peak Reverse Current Ir 4μA | ||
Maximum Forward Voltage Vf 640mV | ||
Peak Non-Repetitive Forward Surge Current Ifsm 90A | ||
Maximum Operating Temperature 175°C | ||
Height 950μm | ||
Length 4.7mm | ||
Standards/Approvals No | ||
Width 2.5mm | ||
Automotive Standard AEC-Q101 | ||
The Rohm 60V Schottky barrier diode having silicon epitaxial planar type structure. It has small mold type and mainly used in general rectification application.
High reliability
Super low IR
V schottky barrier diode having silicon epitaxial planar type structure. It has small mold type and mainly used in general rectification application.
Related links
- ROHM 60 V 3 A Diode Schottky 2-Pin SOD-128 RB058LAM-60TFTR
- ROHM 60 V 1 A Schottky Barrier Schottky 2-Pin SOD-128
- ROHM 60 V 2 A Diode Schottky 2-Pin SOD-128 RB068LAM-60TFTR
- ROHM 60 V 5 A Schottky Barrier Schottky 2-Pin SOD-128 RB088LAM-60TFTR
- ROHM 40 V 3 A Schottky Barrier Schottky 2-Pin SOD-128
- ROHM 60 V 1 A Diode Schottky 2-Pin SOD-123FL
- ROHM 60 V 1 A Schottky Barrier Schottky 2-Pin SOD-128 RB168LAM-60TFTR
- ROHM 40 V 3 A Schottky Barrier Schottky 2-Pin SOD-128 RB058LAM-40TFTR
