ROHM 100 V 2 A Diode Schottky 2-Pin SOD-123FL
- RS Stock No.:
- 215-9791
- Mfr. Part No.:
- RB068MM100TFTR
- Manufacturer:
- ROHM
Subtotal (1 reel of 3000 units)*
€276.00
(exc. VAT)
€339.00
(inc. VAT)
Last RS stock
- Final 3,000 unit(s), ready to ship from another location
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.092 | €276.00 |
*price indicative
- RS Stock No.:
- 215-9791
- Mfr. Part No.:
- RB068MM100TFTR
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Diode | |
| Mount Type | Surface | |
| Package Type | SOD-123FL | |
| Maximum Continuous Forward Current If | 2A | |
| Peak Reverse Repetitive Voltage Vrrm | 100V | |
| Diode Configuration | Single | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Maximum Forward Voltage Vf | 870mV | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 40A | |
| Maximum Operating Temperature | 150°C | |
| Diameter | 1.55mm | |
| Height | 900μm | |
| Width | 1.7mm | |
| Standards/Approvals | No | |
| Length | 2.7mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Diode | ||
Mount Type Surface | ||
Package Type SOD-123FL | ||
Maximum Continuous Forward Current If 2A | ||
Peak Reverse Repetitive Voltage Vrrm 100V | ||
Diode Configuration Single | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Maximum Forward Voltage Vf 870mV | ||
Peak Non-Repetitive Forward Surge Current Ifsm 40A | ||
Maximum Operating Temperature 150°C | ||
Diameter 1.55mm | ||
Height 900μm | ||
Width 1.7mm | ||
Standards/Approvals No | ||
Length 2.7mm | ||
Automotive Standard AEC-Q101 | ||
The Rohm 100V Schottky barrier diode having silicon epitaxial planar type structure. It has small mold type and mainly used in general rectification application.
High reliability
Super low IR
V schottky barrier diode having silicon epitaxial planar type structure. It has small mold type and mainly used in general rectification application.
Related links
- ROHM 100 V 2 A Diode Schottky 2-Pin SOD-123FL RB068MM100TFTR
- ROHM 100 V 1 A Diode Schottky 2-Pin SOD-123FL
- ROHM 100 V 1 A Schottky Barrier Diode Schottky 2-Pin SOD-123FL RB168MM100TR
- ROHM 100 V 1 A Diode Schottky 2-Pin SOD-123FL RB168MM100TFTR
- ROHM 30 V 2 A Diode Schottky 2-Pin SOD-123FL
- ROHM 60 V 2 A Diode Schottky 2-Pin SOD-123FL
- onsemi 45 V 2 A Diode Schottky 2-Pin SOD-123FL
- onsemi 100 V 2 A Diode Schottky 2-Pin SOD-123FL MBR2H100SFT3G
