ROHM 60 V 2 A Diode Schottky 2-Pin SOD-123FL
- RS Stock No.:
- 215-9881
- Mfr. Part No.:
- RBR2MM60ATFTR
- Manufacturer:
- ROHM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 215-9881
- Mfr. Part No.:
- RBR2MM60ATFTR
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Mount Type | Surface | |
| Product Type | Diode | |
| Package Type | SOD-123FL | |
| Maximum Continuous Forward Current If | 2A | |
| Peak Reverse Repetitive Voltage Vrrm | 60V | |
| Diode Configuration | Single | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Maximum Forward Voltage Vf | 650mV | |
| Minimum Operating Temperature | -55°C | |
| Peak Reverse Current Ir | 75μA | |
| Maximum Operating Temperature | 150°C | |
| Length | 2.7mm | |
| Height | 900μm | |
| Standards/Approvals | No | |
| Width | 1.7mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Mount Type Surface | ||
Product Type Diode | ||
Package Type SOD-123FL | ||
Maximum Continuous Forward Current If 2A | ||
Peak Reverse Repetitive Voltage Vrrm 60V | ||
Diode Configuration Single | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Maximum Forward Voltage Vf 650mV | ||
Minimum Operating Temperature -55°C | ||
Peak Reverse Current Ir 75μA | ||
Maximum Operating Temperature 150°C | ||
Length 2.7mm | ||
Height 900μm | ||
Standards/Approvals No | ||
Width 1.7mm | ||
Automotive Standard AEC-Q101 | ||
The Rohm 60V Schottky barrier diode having epitaxial planar type structure. It has small mold type and mainly used in general rectification application.
High reliability
Low VF
V schottky barrier diode having epitaxial planar type structure. It has small mold type and mainly used in general rectification application.
Related links
- ROHM 60 V 2 A Diode Schottky 2-Pin SOD-123FL RBR2MM60ATFTR
- ROHM 60 V 1 A Diode Schottky 2-Pin SOD-123FL
- ROHM 60 V 3 A Diode Schottky 2-Pin SOD-123FL
- ROHM 60 V 2 A Diode Schottky 2-Pin SOD-123FL RB068MM-60TR
- ROHM 60 V 2 A Diode Schottky 2-Pin SOD-123FL RB060MM-60TR
- ROHM 60 V 1 A Diode Schottky 2-Pin SOD-123FL RB168MM-60TFTR
- ROHM 60 V 1 A Diode Schottky 2-Pin SOD-123FL RB160MM-60TR
- ROHM 60 V 3 A Diode Schottky 2-Pin SOD-123FL RBR3MM60ATR
