ROHM 30 V 2 A Diode Schottky 2-Pin SOD-123FL

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
215-9793
Mfr. Part No.:
RB068MM-30TFTR
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Mount Type

Surface

Product Type

Diode

Package Type

SOD-123FL

Maximum Continuous Forward Current If

2A

Peak Reverse Repetitive Voltage Vrrm

30V

Diode Configuration

Single

Rectifier Type

Schottky

Pin Count

2

Maximum Forward Voltage Vf

700mV

Peak Non-Repetitive Forward Surge Current Ifsm

50A

Maximum Operating Temperature

150°C

Height

900μm

Standards/Approvals

No

Width

1.7mm

Length

2.7mm

Diameter

1.55mm

Automotive Standard

AEC-Q101

The Rohm 30V Schottky barrier diode having silicon epitaxial planar type structure. It has small mold type and mainly used in general rectification application.

High reliability

Super low IR

V schottky barrier diode having silicon epitaxial planar type structure. It has small mold type and mainly used in general rectification application.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy