ROHM 30 V 1 A Schottky Barrier Schottky 2-Pin SOD-123FL RB168MM-30TFTR

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 50 units)*

€14.10

(exc. VAT)

€17.35

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2,250 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
50 - 50€0.282€14.10
100 - 200€0.133€6.65
250 - 450€0.131€6.55
500 - 950€0.128€6.40
1000 +€0.123€6.15

*price indicative

Packaging Options:
RS Stock No.:
215-9826
Mfr. Part No.:
RB168MM-30TFTR
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Mount Type

Surface

Product Type

Schottky Barrier

Package Type

SOD-123FL

Maximum Continuous Forward Current If

1A

Peak Reverse Repetitive Voltage Vrrm

30V

Diode Configuration

Single

Rectifier Type

Schottky

Pin Count

2

Maximum Forward Voltage Vf

690mV

Maximum Operating Temperature

150°C

Width

1.7mm

Length

2.7mm

Standards/Approvals

No

Height

900μm

Automotive Standard

AEC-Q101

The Rohm 30V Schottky barrier diode having silicon epitaxial planar type structure. It has small mold type and mainly used in general rectification application.

High reliability

Super low IR

V schottky barrier diode having silicon epitaxial planar type structure. It has small mold type and mainly used in general rectification application.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy