ROHM 100 V 1 A Schottky Barrier Schottky 2-Pin DO-214AC RB168L100DDTE25

Subtotal (1 reel of 1500 units)*

€303.00

(exc. VAT)

€372.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
1500 +€0.202€303.00

*price indicative

RS Stock No.:
215-9805
Mfr. Part No.:
RB168L100DDTE25
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Mount Type

Surface

Product Type

Schottky Barrier

Package Type

DO-214AC (SMA)

Maximum Continuous Forward Current If

1A

Peak Reverse Repetitive Voltage Vrrm

100V

Diode Configuration

Single

Rectifier Type

Schottky

Pin Count

2

Maximum Forward Voltage Vf

810mV

Maximum Operating Temperature

150°C

Length

4.7mm

Standards/Approvals

No

Width

2.8mm

Height

2.2mm

Automotive Standard

AEC-Q101

The Rohm 100V Schottky barrier diode having silicon epitaxial planar type structure. It has small mold type and mainly used in general rectification application.

High reliability

Super low IR

V schottky barrier diode having silicon epitaxial planar type structure. It has small mold type and mainly used in general rectification application.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy