ROHM 40V 1A, Schottky Diode, 2-Pin SOD-128 RB168LAM-40TFTR
- RS Stock No.:
- 215-9818
- Mfr. Part No.:
- RB168LAM-40TFTR
- Manufacturer:
- ROHM
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 215-9818
- Mfr. Part No.:
- RB168LAM-40TFTR
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Mounting Type | Surface Mount | |
| Package Type | SOD-128 | |
| Maximum Continuous Forward Current | 1A | |
| Peak Reverse Repetitive Voltage | 40V | |
| Rectifier Type | Schottky Diode | |
| Diode Type | Schottky | |
| Pin Count | 2 | |
| Diode Technology | Schottky Barrier | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Mounting Type Surface Mount | ||
Package Type SOD-128 | ||
Maximum Continuous Forward Current 1A | ||
Peak Reverse Repetitive Voltage 40V | ||
Rectifier Type Schottky Diode | ||
Diode Type Schottky | ||
Pin Count 2 | ||
Diode Technology Schottky Barrier | ||
The Rohm 40V Schottky barrier diode having silicon epitaxial planar type structure. It has small mold type and mainly used in general rectification application.
High reliability
Super low IR
Super low IR
V schottky barrier diode having silicon epitaxial planar type structure. It has small mold type and mainly used in general rectification application.
Related links
- ROHM 40V 1A 2-Pin SOD-128 RB168LAM-40TFTR
- ROHM 40V 1A 2-Pin SOD-123FL RB168MM-40TFTR
- ROHM 40V 1A 2-Pin SOD-106 RB160L-40TE25
- onsemi 40V 1A 2-Pin DO-41 SB140
- Nexperia 30V 1A 2-Pin SOD-128 PMEG3010BEP,115
- ROHM 60 V 1 A Schottky Barrier Schottky 2-Pin SOD-128
- ROHM 30 V 1 A Schottky Barrier Schottky 2-Pin SOD-128
- ROHM 30 V 1 A Schottky Barrier Schottky 2-Pin SOD-128 RB168LAM-30TR
