onsemi 40V 1A, Schottky Diode, 2-Pin DO-41 SB140
- RS Stock No.:
- 803-2027
- Mfr. Part No.:
- SB140
- Manufacturer:
- onsemi
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 803-2027
- Mfr. Part No.:
- SB140
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Related links
- ROHM 40V 1A 2-Pin SOD-123FL RB168MM-40TFTR
- ROHM 40V 1A 2-Pin SOD-128 RB168LAM-40TFTR
- ROHM 40V 1A 2-Pin SOD-106 RB160L-40TE25
- Taiwan Semi 20V 1A 2-Pin DO-41 SR102 R0
- onsemi 40V 2A 2-Pin DO-214AA SS24
- onsemi 40V 3A 2-Pin DO-214AC NRVBA340T3G
- Nexperia 20V 1A 2-Pin SOD-123W PMEG2010BER,115
- Nexperia 30V 1A 2-Pin SOD-128 PMEG3010BEP,115
