ROHM 150 V 1 A Diode Schottky 2-Pin SOD-123FL RB168MM150TFTR
- RS Stock No.:
- 215-9824
- Mfr. Part No.:
- RB168MM150TFTR
- Manufacturer:
- ROHM
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 50 units)*
€15.35
(exc. VAT)
€18.90
(inc. VAT)
Last RS stock
- Final 300 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 50 - 50 | €0.307 | €15.35 |
| 100 - 200 | €0.18 | €9.00 |
| 250 - 450 | €0.175 | €8.75 |
| 500 - 950 | €0.172 | €8.60 |
| 1000 + | €0.135 | €6.75 |
*price indicative
- RS Stock No.:
- 215-9824
- Mfr. Part No.:
- RB168MM150TFTR
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Diode | |
| Mount Type | Surface | |
| Package Type | SOD-123FL | |
| Maximum Continuous Forward Current If | 1A | |
| Peak Reverse Repetitive Voltage Vrrm | 150V | |
| Diode Configuration | Single | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Peak Reverse Current Ir | 4μA | |
| Maximum Forward Voltage Vf | 840mV | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Width | 1.7mm | |
| Standards/Approvals | No | |
| Height | 900μm | |
| Length | 2.7mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Diode | ||
Mount Type Surface | ||
Package Type SOD-123FL | ||
Maximum Continuous Forward Current If 1A | ||
Peak Reverse Repetitive Voltage Vrrm 150V | ||
Diode Configuration Single | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Peak Reverse Current Ir 4μA | ||
Maximum Forward Voltage Vf 840mV | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Width 1.7mm | ||
Standards/Approvals No | ||
Height 900μm | ||
Length 2.7mm | ||
Automotive Standard AEC-Q101 | ||
The Rohm 150V Schottky barrier diode having silicon epitaxial planar type structure. It has small mold type and mainly used in general rectification application.
High reliability
Super low IR
V schottky barrier diode having silicon epitaxial planar type structure. It has small mold type and mainly used in general rectification application.
Related links
- ROHM 150 V 1 A Diode Schottky 2-Pin SOD-123FL
- ROHM 60 V 1 A Diode Schottky 2-Pin SOD-123FL
- ROHM 100 V 1 A Diode Schottky 2-Pin SOD-123FL
- ROHM 25 V 1 A Diode Schottky 2-Pin SOD-123FL RB161MM-20TR
- ROHM 60 V 1 A Diode Schottky 2-Pin SOD-123FL RB168MM-60TFTR
- ROHM 30 V 1 A Diode Schottky 2-Pin SOD-123FL RSX101MM-30TFTR
- ROHM 30 V 1 A Diode Schottky 2-Pin SOD-123FL RB160MM-30TR
- ROHM 60 V 1 A Diode Schottky 2-Pin SOD-123FL RB160MM-60TR
