ROHM 60 V 1 A Diode Schottky 2-Pin SOD-123FL RB168MM-60TFTR

Get a bulk buy discount

Add 100 more to save 41%

View bulk pricing options

Subtotal (1 pack of 50 units)*

€16.55

(exc. VAT)

€20.35

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 300 unit(s), ready to ship from another location

Units
Per unit
Per Pack*
Saving
50 - 50€0.331€16.55-
100 - 200€0.193€9.6541%
250 - 450€0.189€9.4542%
500 - 950€0.186€9.3043%
1000 +€0.145€7.2556%

*price indicative

Packaging Options:
RS Stock No.:
215-9830
Mfr. Part No.:
RB168MM-60TFTR
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Product Type

Diode

Mount Type

Surface

Package Type

SOD-123FL

Maximum Continuous Forward Current If

1A

Peak Reverse Repetitive Voltage Vrrm

60V

Diode Configuration

Single

Rectifier Type

Schottky

Pin Count

2

Peak Reverse Current Ir

1.5μA

Minimum Operating Temperature

-55°C

Maximum Forward Voltage Vf

680mV

Maximum Operating Temperature

150°C

Length

2.7mm

Height

900μm

Width

1.7mm

Standards/Approvals

No

Automotive Standard

AEC-Q101

The Rohm 60V Schottky barrier diode having silicon epitaxial planar type structure. It has small mold type and mainly used in general rectification application.

High reliability

Super low IR

V schottky barrier diode having silicon epitaxial planar type structure. It has small mold type and mainly used in general rectification application.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy