ROHM 40 V 1 A Schottky Barrier Diode Schottky 2-Pin SOD-123FL RB168MM-40TR
- RS Stock No.:
- 133-3239
- Mfr. Part No.:
- RB168MM-40TR
- Manufacturer:
- ROHM
Subtotal (1 pack of 50 units)*
€14.60
(exc. VAT)
€17.95
(inc. VAT)
- Shipping from 15 March 2027
Units | Per unit | Per Pack* |
|---|---|---|
| 50 - 200 | €0.292 | €14.60 |
| 250 - 450 | €0.263 | €13.15 |
| 500 - 2450 | €0.243 | €12.15 |
| 2500 - 4950 | €0.233 | €11.65 |
| 5000 + | €0.228 | €11.40 |
*price indicative
- RS Stock No.:
- 133-3239
- Mfr. Part No.:
- RB168MM-40TR
- Manufacturer:
- ROHM
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Schottky Barrier Diode | |
| Mount Type | Surface | |
| Package Type | SOD-123FL | |
| Maximum Continuous Forward Current If | 1A | |
| Peak Reverse Repetitive Voltage Vrrm | 40V | |
| Diode Configuration | Single | |
| Series | RB168MM-40 | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Peak Reverse Current Ir | 550nA | |
| Maximum Forward Voltage Vf | 650mV | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 40A | |
| Peak Reverse Recovery Time trr | 8ns | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | JEDEC : SOD-123FL, ROHM : PMDU | |
| Length | 2.6mm | |
| Width | 1.6mm | |
| Height | 800μm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Schottky Barrier Diode | ||
Mount Type Surface | ||
Package Type SOD-123FL | ||
Maximum Continuous Forward Current If 1A | ||
Peak Reverse Repetitive Voltage Vrrm 40V | ||
Diode Configuration Single | ||
Series RB168MM-40 | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Peak Reverse Current Ir 550nA | ||
Maximum Forward Voltage Vf 650mV | ||
Peak Non-Repetitive Forward Surge Current Ifsm 40A | ||
Peak Reverse Recovery Time trr 8ns | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals JEDEC : SOD-123FL, ROHM : PMDU | ||
Length 2.6mm | ||
Width 1.6mm | ||
Height 800μm | ||
Automotive Standard AEC-Q101 | ||
Schottky Barrier Diodes, 1A to 30A, ROHM
Diodes and Rectifiers, ROHM Semiconductor
Related links
- ROHM 40 V 1 A Schottky Barrier Diode Schottky 2-Pin SOD-123FL RB160MM-40TR
- ROHM 40 V 2 A Schottky Barrier Diode Schottky 2-Pin SOD-123FL RB060MM-40TR
- ROHM 30 V 1 A Schottky Barrier Schottky 2-Pin SOD-123FL RB168MM-30TFTR
- ROHM 40 V 3 A Schottky Barrier Diode Schottky 2-Pin SOD-123FL RBR3MM40BTR
- ROHM 40 V 2 A Schottky Barrier Diode Schottky 2-Pin SOD-123FL RBR2MM40CTR
- ROHM 40 V 3 A Schottky Barrier Diode Schottky 2-Pin SOD-123FL RBR3MM40ATR
- ROHM 100 V 1 A Schottky Barrier Diode Schottky 2-Pin SOD-123FL RB168MM100TR
- ROHM 60 V 1 A Schottky Barrier Diode Schottky 2-Pin SOD-123FL RBR1MM60ATR
