ROHM 100 V 1 A Schottky Barrier Schottky 2-Pin SOD-323HE RB168VYM100FHTR
- RS Stock No.:
- 215-9832
- Mfr. Part No.:
- RB168VYM100FHTR
- Manufacturer:
- ROHM
Subtotal (1 unit)*
€0.21
(exc. VAT)
€0.26
(inc. VAT)
Temporarily out of stock
- Shipping from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €0.21 |
*price indicative
- RS Stock No.:
- 215-9832
- Mfr. Part No.:
- RB168VYM100FHTR
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Schottky Barrier | |
| Mount Type | Surface | |
| Package Type | SOD-323HE | |
| Maximum Continuous Forward Current If | 1A | |
| Peak Reverse Repetitive Voltage Vrrm | 100V | |
| Diode Configuration | Single | |
| Series | RB168VYM100FH | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Maximum Forward Voltage Vf | 840mV | |
| Maximum Operating Temperature | 150°C | |
| Width | 1.5mm | |
| Standards/Approvals | No | |
| Length | 2.1mm | |
| Height | 800μm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Schottky Barrier | ||
Mount Type Surface | ||
Package Type SOD-323HE | ||
Maximum Continuous Forward Current If 1A | ||
Peak Reverse Repetitive Voltage Vrrm 100V | ||
Diode Configuration Single | ||
Series RB168VYM100FH | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Maximum Forward Voltage Vf 840mV | ||
Maximum Operating Temperature 150°C | ||
Width 1.5mm | ||
Standards/Approvals No | ||
Length 2.1mm | ||
Height 800μm | ||
Automotive Standard AEC-Q101 | ||
The Rohm 100V Schottky barrier diode having silicon epitaxial planar type structure. It has small mold type and mainly used in general rectification application.
High reliability
Super low IR
V schottky barrier diode having silicon epitaxial planar type structure. It has small mold type and mainly used in general rectification application.
Related links
- ROHM 100 V 1 A Schottky Barrier Schottky 2-Pin SOD-323HE RB168VYM100FHTR
- ROHM 100 V 700 mA Schottky Barrier Schottky 2-Pin SOD-323HE RB578VYM100FHTR
- ROHM 150 V 1 A Schottky Barrier Schottky 2-Pin SOD-323HE
- ROHM 150 V 1 A Schottky Barrier Schottky 2-Pin SOD-323HE RB168VYM150FHTR
- ROHM 30 V 1 A Schottky Barrier Schottky 2-Pin SOD-323HE
- ROHM 60 V 1 A Schottky Barrier Schottky 2-Pin SOD-323HE
- ROHM 60 V 1 A Schottky Barrier Schottky 2-Pin SOD-323HE RB168VYM-60FHTR
- ROHM 30 V 1 A Schottky Barrier Schottky 2-Pin SOD-323HE RB168VYM-30FHTR
