ROHM 150 V 20 A Schottky Barrier Schottky 2-Pin D2PAK
- RS Stock No.:
- 215-9841
- Mfr. Part No.:
- RB218NS150FHTL
- Manufacturer:
- ROHM
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 215-9841
- Mfr. Part No.:
- RB218NS150FHTL
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Mount Type | Surface | |
| Product Type | Schottky Barrier | |
| Package Type | TO-263S | |
| Maximum Continuous Forward Current If | 20A | |
| Peak Reverse Repetitive Voltage Vrrm | 150V | |
| Diode Configuration | Single | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Maximum Forward Voltage Vf | 880mV | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Width | 9.2mm | |
| Height | 4.7mm | |
| Length | 10.4mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Mount Type Surface | ||
Product Type Schottky Barrier | ||
Package Type TO-263S | ||
Maximum Continuous Forward Current If 20A | ||
Peak Reverse Repetitive Voltage Vrrm 150V | ||
Diode Configuration Single | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Maximum Forward Voltage Vf 880mV | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Width 9.2mm | ||
Height 4.7mm | ||
Length 10.4mm | ||
Automotive Standard AEC-Q101 | ||
The Rohm 150V Schottky barrier diode having silicon epitaxial planar type structure. It has small mold type and mainly used in general rectification application.
High reliability
Super low IR
V schottky barrier diode having silicon epitaxial planar type structure. It has small mold type and mainly used in general rectification application.
Related links
- ROHM 150 V 20 A Schottky Barrier Schottky 2-Pin D2PAK RB218NS150FHTL
- ROHM 150 V 1 A Schottky Barrier Schottky 2-Pin SOD-323HE
- ROHM 150 V 1 A Schottky Barrier Schottky 2-Pin SOD-323HE RB168VYM150FHTR
- ROHM 150 V 1 A Schottky Barrier Schottky 2-Pin SOD-128 RB168LAM150TFTR
- Vishay 150 V 10 A Rectifier & Schottky Diode Schottky 2-Pin D2PAK
- Vishay 150 V 5 A Schottky Barrier Schottky 2-Pin DO-221AD VSS8D5M15HM3/H
- Vishay 150 V 5 A Schottky Barrier Schottky 2-Pin DO-221AD
- Vishay 150 V 2 A Schottky Barrier Schottky 2-Pin DO-221AD VSS8D2M15HM3/H
