ROHM 40 V 500 mA Diode Schottky 2-Pin SOD-323FL
- RS Stock No.:
- 215-9865
- Mfr. Part No.:
- RB560VM-40FHTE-17
- Manufacturer:
- ROHM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 215-9865
- Mfr. Part No.:
- RB560VM-40FHTE-17
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Mount Type | Surface | |
| Product Type | Diode | |
| Package Type | SOD-323FL | |
| Maximum Continuous Forward Current If | 500mA | |
| Peak Reverse Repetitive Voltage Vrrm | 40V | |
| Diode Configuration | Single | |
| Series | RB560VM | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Peak Reverse Current Ir | 12μA | |
| Minimum Operating Temperature | -55°C | |
| Maximum Forward Voltage Vf | 510mV | |
| Maximum Operating Temperature | 150°C | |
| Height | 900μm | |
| Standards/Approvals | No | |
| Width | 1.35mm | |
| Length | 1.8mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Mount Type Surface | ||
Product Type Diode | ||
Package Type SOD-323FL | ||
Maximum Continuous Forward Current If 500mA | ||
Peak Reverse Repetitive Voltage Vrrm 40V | ||
Diode Configuration Single | ||
Series RB560VM | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Peak Reverse Current Ir 12μA | ||
Minimum Operating Temperature -55°C | ||
Maximum Forward Voltage Vf 510mV | ||
Maximum Operating Temperature 150°C | ||
Height 900μm | ||
Standards/Approvals No | ||
Width 1.35mm | ||
Length 1.8mm | ||
Automotive Standard No | ||
The Rohm 40V Schottky barrier diode having epitaxial planar type structure. It has small mold type and mainly used in general rectification application.
High reliability
Low VF
V schottky barrier diode having epitaxial planar type structure. It has small mold type and mainly used in general rectification application.
Related links
- ROHM 40 V 500 mA Diode Schottky 2-Pin SOD-323FL RB560VM-40FHTE-17
- ROHM 40 V 500 mA Diode Schottky 2-Pin SOD-323FL RB560VM-40TE-17
- ROHM 40 V 100 mA Rectifier & Schottky Diode Schottky 2-Pin SOD-323FL RB500VM-40FHTE-17
- ROHM 40 V 100 mA Rectifier & Schottky Diode Schottky 2-Pin SOD-323FL RB501VM-40FHTE-17
- ROHM 30 V 500 mA Diode Schottky 2-Pin SOD-323FL RB550VM-30TE-17
- ROHM 40 V 200 mA Diode Schottky 2-Pin SOD-323FL RB521VM-40TE-17
- ROHM 30 V 30 mA Schottky Barrier Schottky 2-Pin SOD-323FL RB751VM-40FHTE-17
- ROHM 30 V 10 mA Diode Schottky 2-Pin SOD-323FL
