ROHM 40 V 100 mA Rectifier & Schottky Diode Schottky 2-Pin SOD-323FL RB501VM-40FHTE-17
- RS Stock No.:
- 264-3782
- Mfr. Part No.:
- RB501VM-40FHTE-17
- Manufacturer:
- ROHM
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 25 units)*
€6.15
(exc. VAT)
€7.58
(inc. VAT)
In Stock
- 2,825 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 25 | €0.246 | €6.15 |
| 50 - 75 | €0.242 | €6.05 |
| 100 - 225 | €0.154 | €3.85 |
| 250 - 975 | €0.151 | €3.78 |
| 1000 + | €0.108 | €2.70 |
*price indicative
- RS Stock No.:
- 264-3782
- Mfr. Part No.:
- RB501VM-40FHTE-17
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Rectifier & Schottky Diode | |
| Mount Type | Surface | |
| Package Type | SOD-323FL | |
| Maximum Continuous Forward Current If | 100mA | |
| Peak Reverse Repetitive Voltage Vrrm | 40V | |
| Diode Configuration | Single | |
| Series | RB501VM-40FH | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Forward Voltage Vf | 0.45V | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 1A | |
| Maximum Operating Temperature | 125°C | |
| Length | 1.35mm | |
| Height | 2.7mm | |
| Width | 0.9mm | |
| Standards/Approvals | RoHS | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Rectifier & Schottky Diode | ||
Mount Type Surface | ||
Package Type SOD-323FL | ||
Maximum Continuous Forward Current If 100mA | ||
Peak Reverse Repetitive Voltage Vrrm 40V | ||
Diode Configuration Single | ||
Series RB501VM-40FH | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Minimum Operating Temperature -40°C | ||
Maximum Forward Voltage Vf 0.45V | ||
Peak Non-Repetitive Forward Surge Current Ifsm 1A | ||
Maximum Operating Temperature 125°C | ||
Length 1.35mm | ||
Height 2.7mm | ||
Width 0.9mm | ||
Standards/Approvals RoHS | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
The ROHM schottky barrier diodes are low VF, low IR and high ESD resistant, suitable for phone and various portable electronics, it is silicone epitaxial planer type.
Ultra-small mold type
Highly reliable
Related links
- ROHM 40 V 100 mA Rectifier & Schottky Diode Schottky 2-Pin SOD-323FL RB501VM-40FHTE-17
- ROHM 40 V 100 mA Rectifier & Schottky Diode Schottky 2-Pin SOD-323FL RB500VM-40FHTE-17
- ROHM 40 V 500 mA Diode Schottky 2-Pin SOD-323FL
- ROHM 40 V 500 mA Diode Schottky 2-Pin SOD-323FL RB560VM-40FHTE-17
- ROHM 250 V 100 mA Rectifier & Schottky Diode Recovery SOD-323-2 RF01VM2SFHTE-17
- ROHM 30 V 30 mA Schottky Barrier Schottky 2-Pin SOD-323FL RB751VM-40FHTE-17
- Vishay 100 V 150 mA Rectifier & Schottky Diode Schottky 2-Pin SOD-123 BAT46W-HE3-08
- Vishay 100 V 150 mA Rectifier & Schottky Diode Schottky 2-Pin SOD-123
