ROHM 30V 500mA, Schottky Diode, 2-Pin SOD-323HE RSX051VYM30FHTR
- RS Stock No.:
- 215-9923
- Mfr. Part No.:
- RSX051VYM30FHTR
- Manufacturer:
- ROHM
Price Each (On a Reel of 3000)**
€0.103
(exc. VAT)
€0.127
(inc. VAT)
2100 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Reel** |
---|---|---|
3000 + | €0.103 | €309.00 |
**price indicative
Related links
- ROHM 30V 500mA 2-Pin SOD-323HE RSX051VYM30FHTR
- ROHM 30V 500mA 2-Pin SOD-323HE RSX051VAM30TR
- ROHM 30V 500mA 2-Pin SOD-323FL RB550VM-30TE-17
- ROHM 30V 500mA 2-Pin SOD-323 RB551VM-30TE-17
- ROHM 150V 500mA 2-Pin SOD-323HE RB558VAM150TR
- Nexperia 30V 500mA 2-Pin SOD-123F PMEG3005EH,115
- onsemi 30V 500mA 2-Pin SOD-123 MBR0530T1G
- onsemi 30V 500mA 2-Pin SOD-123 MBR0530T3G