ROHM 150 V 500 mA Diode Schottky 2-Pin SOD-323HE RB558VAM150TR

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 200 units)*

€22.60

(exc. VAT)

€27.80

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1,400 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
200 - 400€0.113€22.60
600 - 1000€0.103€20.60
1200 - 2200€0.094€18.80
2400 - 9800€0.087€17.40
10000 +€0.081€16.20

*price indicative

RS Stock No.:
150-3561
Mfr. Part No.:
RB558VAM150TR
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Mount Type

Surface

Product Type

Diode

Package Type

SOD-323HE

Maximum Continuous Forward Current If

500mA

Peak Reverse Repetitive Voltage Vrrm

150V

Diode Configuration

Single

Rectifier Type

Schottky

Pin Count

2

Maximum Forward Voltage Vf

950mV

Peak Reverse Current Ir

500nA

Peak Non-Repetitive Forward Surge Current Ifsm

3A

Maximum Operating Temperature

150°C

Width

1.5mm

Standards/Approvals

RoHS

Height

800μm

Length

2.1mm

Automotive Standard

No

Small mold type (TUMD2M)

High reliability

Super Low IR

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy