Infineon 650 V 4 A Schottky Barrier Diode Schottky 10-Pin HDSOP IDDD04G65C6XTMA1

Subtotal (1 reel of 1700 units)*

€1,210.40

(exc. VAT)

€1,489.20

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
1700 +€0.712€1,210.40

*price indicative

RS Stock No.:
216-8365
Mfr. Part No.:
IDDD04G65C6XTMA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

Schottky Barrier Diode

Mount Type

Surface

Package Type

HDSOP

Maximum Continuous Forward Current If

4A

Peak Reverse Repetitive Voltage Vrrm

650V

Series

IDDD04G65C6

Diode Configuration

Single

Rectifier Type

Schottky

Pin Count

10

Minimum Operating Temperature

-55°C

Maximum Forward Voltage Vf

1.25V

Peak Non-Repetitive Forward Surge Current Ifsm

29A

Peak Reverse Current Ir

31μA

Maximum Operating Temperature

175°C

Standards/Approvals

JEDEC (J-STD20 and JESD22)

Width

15.6mm

Height

2.35mm

Length

6.6mm

Automotive Standard

No

The Infineon IDD series schottky diode introduces double DPAK, the first top-side cooled surface mount device package addressing high power SMPS applications such as PC power, solar, server and telecom. It has current rating of 4 A. It provides a system solution for high current hard switching topologies such as PFC and a high-end efficiency solution for LLC topologies.

Enabling highest energy efficiency

Thermal decoupling of board and semiconductor allows to overcome thermal PCB limits

Reduced parasitic source inductance improves efficiency and ease-of-use

Enables higher power density solutions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy