Infineon 650 V 8 A Diode Schottky 10-Pin HDSOP

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
216-8368
Mfr. Part No.:
IDDD08G65C6XTMA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Mount Type

Surface

Product Type

Diode

Package Type

HDSOP

Maximum Continuous Forward Current If

8A

Peak Reverse Repetitive Voltage Vrrm

650V

Diode Configuration

Single

Series

6th Generation CoolSiC

Rectifier Type

Schottky

Pin Count

10

Peak Non-Repetitive Forward Surge Current Ifsm

47A

Peak Reverse Current Ir

27μA

Maximum Forward Voltage Vf

1.25V

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

175°C

Width

15.6mm

Standards/Approvals

JEDEC (J-STD20 and JESD22)

Height

2.35mm

Length

6.6mm

Automotive Standard

No

The Infineon IDD series schottky diode introduces double DPAK, the first top-side cooled surface mount device package addressing high power SMPS applications such as PC power, solar, server and telecom. It has current rating of 8 A. It provides a system solution for high current hard switching topologies such as PFC and a high-end efficiency solution for LLC topologies.

Enabling highest energy efficiency

Thermal decoupling of board and semiconductor allows to overcome thermal PCB limits

Reduced parasitic source inductance improves efficiency and ease-of-use

Enables higher power density solutions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy