Infineon 650 V 16 A Schottky Diode Schottky 2-Pin PG-TO-220 IDH16G65C6XKSA1

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 2 units)*

€7.10

(exc. VAT)

€8.74

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 136 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
2 - 8€3.55€7.10
10 - 18€3.235€6.47
20 - 48€3.01€6.02
50 - 98€2.80€5.60
100 +€2.59€5.18

*price indicative

Packaging Options:
RS Stock No.:
216-8390
Mfr. Part No.:
IDH16G65C6XKSA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

Schottky Diode

Mount Type

Through Hole

Package Type

PG-TO-220

Maximum Continuous Forward Current If

16A

Peak Reverse Repetitive Voltage Vrrm

650V

Series

6th Generation CoolSiCTM

Diode Configuration

Single

Rectifier Type

Schottky

Pin Count

2

Peak Non-Repetitive Forward Surge Current Ifsm

82A

Minimum Operating Temperature

-55°C

Peak Reverse Current Ir

123μA

Maximum Forward Voltage Vf

1.25V

Maximum Operating Temperature

175°C

Height

29.95mm

Length

10.2mm

Standards/Approvals

JEDEC (J-STD20 and JESD22)

Width

4.5mm

Automotive Standard

No

The Infineon CoolSiC generation 6 offers a new leading edge technology for the schottky barrier diode with current rating of 16 A. This latest generation is suitable for use in telecom SMPS and high-end servers, UPS systems, motor drives, solar inverters as well as PC silver box and lighting applications.

Best-in-class figure of merit

No reverse recovery charge

Temperature independent switching behaviour

High dv/dt ruggedness

Optimized thermal behaviour

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy