Taiwan Semiconductor 45 V 15 A Diode Schottky 3-Pin SMPC4
- RS Stock No.:
- 216-9721
- Mfr. Part No.:
- TSUP15M45SH
- Manufacturer:
- Taiwan Semiconductor
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 216-9721
- Mfr. Part No.:
- TSUP15M45SH
- Manufacturer:
- Taiwan Semiconductor
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Taiwan Semiconductor | |
| Mount Type | PCB | |
| Product Type | Diode | |
| Package Type | SMPC4 | |
| Maximum Continuous Forward Current If | 15A | |
| Peak Reverse Repetitive Voltage Vrrm | 45V | |
| Diode Configuration | Single | |
| Rectifier Type | Schottky | |
| Pin Count | 3 | |
| Peak Reverse Current Ir | 20mA | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 440A | |
| Maximum Forward Voltage Vf | 600mV | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | No | |
| Width | 6.35mm | |
| Height | 1mm | |
| Length | 4.45mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Taiwan Semiconductor | ||
Mount Type PCB | ||
Product Type Diode | ||
Package Type SMPC4 | ||
Maximum Continuous Forward Current If 15A | ||
Peak Reverse Repetitive Voltage Vrrm 45V | ||
Diode Configuration Single | ||
Rectifier Type Schottky | ||
Pin Count 3 | ||
Peak Reverse Current Ir 20mA | ||
Peak Non-Repetitive Forward Surge Current Ifsm 440A | ||
Maximum Forward Voltage Vf 600mV | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals No | ||
Width 6.35mm | ||
Height 1mm | ||
Length 4.45mm | ||
Automotive Standard AEC-Q101 | ||
The Taiwan semiconductor Schottky diode is sometimes referred to as a Barrier Diode or a Hot Carrier Diode. The Schottky is a single type of electronic component which is a semiconductor. It has fast switching action with an accompanying low forward voltage drop, when current flows through the diode, a small voltage drop happens across the diode terminals.
AEC-Q101 qualified
Patented Trench Schottky technology
Low power loss, high efficiency
Related links
- Taiwan Semiconductor 45 V 15 A Diode Schottky 3-Pin SMPC4 TSUP15M45SH
- Taiwan Semiconductor 45 V 5 A Diode Schottky 3-Pin SMPC4
- Taiwan Semiconductor 45 V 10 A Diode Schottky 3-Pin SMPC4 TSUP10M45SH
- Taiwan Semiconductor 45 V 5 A Schottky 3-Pin SMPC4 TSUP5M45SH
- Taiwan Semiconductor 45 V 15 A Diode Schottky 3-Pin TO-220AB
- Taiwan Semiconductor 45 V 15 A Diode Schottky 3-Pin D2PAK MBRS1545CT RN
- Taiwan Semiconductor 45 V 15 A Diode Schottky 3-Pin TO-220AB MBR1545CT C0
- Taiwan Semiconductor 60 V 5 A Diode Schottky 3-Pin SMPC4
