Taiwan Semiconductor 45 V 15 A Diode Schottky 3-Pin D2PAK MBRS1545CT RN
- RS Stock No.:
- 743-5933
- Mfr. Part No.:
- MBRS1545CT RN
- Manufacturer:
- Taiwan Semiconductor
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€16.22
(exc. VAT)
€19.95
(inc. VAT)
Last RS stock
- Final 280 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 10 | €1.622 | €16.22 |
| 20 - 40 | €1.262 | €12.62 |
| 50 - 90 | €1.142 | €11.42 |
| 100 + | €1.116 | €11.16 |
*price indicative
- RS Stock No.:
- 743-5933
- Mfr. Part No.:
- MBRS1545CT RN
- Manufacturer:
- Taiwan Semiconductor
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Taiwan Semiconductor | |
| Product Type | Diode | |
| Mount Type | Surface | |
| Package Type | TO-263 | |
| Maximum Continuous Forward Current If | 15A | |
| Peak Reverse Repetitive Voltage Vrrm | 45V | |
| Diode Configuration | Common Cathode | |
| Rectifier Type | Schottky | |
| Pin Count | 3 | |
| Maximum Forward Voltage Vf | 840mV | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 150A | |
| Peak Reverse Current Ir | 15mA | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 150°C | |
| Length | 10.5mm | |
| Width | 10.65mm | |
| Height | 4.7mm | |
| Standards/Approvals | No | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Taiwan Semiconductor | ||
Product Type Diode | ||
Mount Type Surface | ||
Package Type TO-263 | ||
Maximum Continuous Forward Current If 15A | ||
Peak Reverse Repetitive Voltage Vrrm 45V | ||
Diode Configuration Common Cathode | ||
Rectifier Type Schottky | ||
Pin Count 3 | ||
Maximum Forward Voltage Vf 840mV | ||
Peak Non-Repetitive Forward Surge Current Ifsm 150A | ||
Peak Reverse Current Ir 15mA | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 150°C | ||
Length 10.5mm | ||
Width 10.65mm | ||
Height 4.7mm | ||
Standards/Approvals No | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
Schottky Barrier Diodes, 10A to 60A, Taiwan Semiconductor
Low power loss
Low foward voltage drop
High current capability
Diodes and Rectifiers, Taiwan Semiconductor
Related links
- Taiwan Semiconductor 45 V 15 A Diode Schottky 3-Pin D2PAK MBRS1545CT RN
- Taiwan Semiconductor 45 V 15 A Diode Schottky 3-Pin SMPC4
- Taiwan Semiconductor 45 V 15 A Diode Schottky 3-Pin TO-220AB
- Taiwan Semiconductor 45 V 15 A Diode Schottky 3-Pin SMPC4 TSUP15M45SH
- Taiwan Semiconductor 45 V 15 A Diode Schottky 3-Pin TO-220AB MBR1545CT C0
- Taiwan Semiconductor 45 V 5 A Diode Schottky 3-Pin SMPC4
- Taiwan Semiconductor 45 V 10 A Diode Schottky 3-Pin SMPC4
- Taiwan Semiconductor 45 V 25 A Diode Schottky 3-Pin TO-220AB
